Part Details for M24SR02-YMC6T/2 by STMicroelectronics
Overview of M24SR02-YMC6T/2 by STMicroelectronics
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M24SR02-YMC6T/2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-14355-1-ND
|
DigiKey | IC RFID TRANSP 13.56MHZ 8UFDFPN Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3051 In Stock |
|
$0.4363 / $1.2000 | Buy Now |
DISTI #
M24SR02-YMC6T/2
|
Avnet Americas | Dynamic NFC/RFID Tag IC 8-Pin UFDFPN T/R - Tape and Reel (Alt: M24SR02-YMC6T/2) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.4845 | Buy Now |
DISTI #
511-M24SR02-YMC6T/2
|
Mouser Electronics | NFC/RFID Tags & Transponders 2-Kbit Dynamic NFC RFID tag EEProm RoHS: Compliant | 3122 |
|
$0.4740 / $1.1700 | Buy Now |
|
STMicroelectronics | Dynamic NFC/RFID tag IC with 2-Kbit EEPROM, NFC Forum Type 4 Tag and I2C interface RoHS: Compliant Min Qty: 1 | 3122 |
|
$0.6700 / $1.1500 | Buy Now |
|
Future Electronics | IC NFC/RFID TAG 2KB EEPROM 8MLP RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 5000Reel |
|
$0.4250 / $0.4400 | Buy Now |
|
Future Electronics | IC NFC/RFID TAG 2KB EEPROM 8MLP RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.4250 / $0.4400 | Buy Now |
|
Ameya Holding Limited | Dynamic NFC/RFID tag IC with 2K EEPROM | 3051 |
|
RFQ | |
DISTI #
M24SR02-YMC6T/2
|
Avnet Silica | Dynamic NFC/RFID Tag IC 8-Pin UFDFPN T/R (Alt: M24SR02-YMC6T/2) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 11 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
M24SR02-YMC6T/2
|
EBV Elektronik | Dynamic NFC/RFID Tag IC 8-Pin UFDFPN T/R (Alt: M24SR02-YMC6T/2) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 11 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for M24SR02-YMC6T/2
M24SR02-YMC6T/2 CAD Models
M24SR02-YMC6T/2 Part Data Attributes:
|
M24SR02-YMC6T/2
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M24SR02-YMC6T/2
STMicroelectronics
Dynamic NFC/RFID tag IC with 2-Kbit EEPROM, NFC Forum Type 4 Tag and I<sup>2</sup>C interface
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Memory IC Type | EEPROM | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for M24SR02-YMC6T/2
This table gives cross-reference parts and alternative options found for M24SR02-YMC6T/2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M24SR02-YMC6T/2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT88SC0204C-SU | Memory Circuit, 256X8, CMOS, PDSO8, 0.150 INCH, GREEN, PLASTIC, MS-012AA, SOIC-8 | Atmel Corporation | M24SR02-YMC6T/2 vs AT88SC0204C-SU |
AT88SC0204C-Y4I | Memory IC | Microchip Technology Inc | M24SR02-YMC6T/2 vs AT88SC0204C-Y4I |
M24SR02-YDW6T/2 | Dynamic NFC/RFID tag IC with 2-Kbit EEPROM, NFC Forum Type 4 Tag and I2C interface | STMicroelectronics | M24SR02-YMC6T/2 vs M24SR02-YDW6T/2 |
AT88SC0204C-PC | EEPROM | Microchip Technology Inc | M24SR02-YMC6T/2 vs AT88SC0204C-PC |
AT88SC0204C-MN | EEPROM | Microchip Technology Inc | M24SR02-YMC6T/2 vs AT88SC0204C-MN |
AT88SC0204C-WI | Memory Circuit, 256X8 | Microchip Technology Inc | M24SR02-YMC6T/2 vs AT88SC0204C-WI |
AT88SC0204C-SH | Memory Circuit, 2KX1, CMOS, PDSO8 | Microchip Technology Inc | M24SR02-YMC6T/2 vs AT88SC0204C-SH |
M24SR02-YMN6T/2 | Dynamic NFC/RFID tag IC with 2-Kbit EEPROM, NFC Forum Type 4 Tag and I2C interface | STMicroelectronics | M24SR02-YMC6T/2 vs M24SR02-YMN6T/2 |
AT88SC0204C-MD | EEPROM | Microchip Technology Inc | M24SR02-YMC6T/2 vs AT88SC0204C-MD |
AT88SC0204C-PI | Memory IC | Microchip Technology Inc | M24SR02-YMC6T/2 vs AT88SC0204C-PI |