Part Details for AT88SC0204C-Y4I by Microchip Technology Inc
Overview of AT88SC0204C-Y4I by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AT88SC0204C-Y4I
AT88SC0204C-Y4I CAD Models
AT88SC0204C-Y4I Part Data Attributes:
|
AT88SC0204C-Y4I
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT88SC0204C-Y4I
Microchip Technology Inc
Memory IC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e0 | |
Length | 6 mm | |
Memory Density | 2048 bit | |
Memory IC Type | CRYPTO MEMORY | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 256 words | |
Number of Words Code | 256 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256X8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 4.9 mm |
Alternate Parts for AT88SC0204C-Y4I
This table gives cross-reference parts and alternative options found for AT88SC0204C-Y4I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT88SC0204C-Y4I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT88SC0204C-MN | EEPROM | Microchip Technology Inc | AT88SC0204C-Y4I vs AT88SC0204C-MN |
AT88SC0204C-SH | Memory Circuit, 2KX1, CMOS, PDSO8 | Microchip Technology Inc | AT88SC0204C-Y4I vs AT88SC0204C-SH |
AT88SC0204C-PI | Memory IC | Microchip Technology Inc | AT88SC0204C-Y4I vs AT88SC0204C-PI |
AT88SC0204C-SI | Memory IC | Microchip Technology Inc | AT88SC0204C-Y4I vs AT88SC0204C-SI |
AT88SC0204C-CC | EEPROM | Microchip Technology Inc | AT88SC0204C-Y4I vs AT88SC0204C-CC |
M24SR02-YMN6T/2 | Dynamic NFC/RFID tag IC with 2-Kbit EEPROM, NFC Forum Type 4 Tag and I2C interface | STMicroelectronics | AT88SC0204C-Y4I vs M24SR02-YMN6T/2 |
M24SR02-YDW6T/2 | Dynamic NFC/RFID tag IC with 2-Kbit EEPROM, NFC Forum Type 4 Tag and I2C interface | STMicroelectronics | AT88SC0204C-Y4I vs M24SR02-YDW6T/2 |
AT88SC0204C-SC | EEPROM | Microchip Technology Inc | AT88SC0204C-Y4I vs AT88SC0204C-SC |
AT88SC0204C-MC | EEPROM | Microchip Technology Inc | AT88SC0204C-Y4I vs AT88SC0204C-MC |
AT88SC0204C-PU | Memory Circuit, 256X8, PDIP8 | Microchip Technology Inc | AT88SC0204C-Y4I vs AT88SC0204C-PU |