Part Details for LT1014ACN#PBF by Analog Devices Inc
Overview of LT1014ACN#PBF by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for LT1014ACN#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK7661
|
Newark | Op-Amp, 0 To 70Deg C, Dip-14, No. Of Channels:4Channels, Gain Bandwidth Product:-, Supply Voltage Range:± 2V To ± 18V, Ic Case/Package:Dip, No. Of Pins:14Pins, Amplifier Type:General Purpose, Rail To Rail:-, Input Bias Current:12Narohs Compliant: Yes |Analog Devices LT1014ACN#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 196 |
|
$11.0900 / $16.0600 | Buy Now |
DISTI #
LT1014ACN#PBF-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 14DIP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
52 In Stock |
|
$9.7792 / $15.4400 | Buy Now |
DISTI #
584-LT1014ACN#PBF
|
Mouser Electronics | Precision Amplifiers Quad Precision Op Amp RoHS: Compliant | 58 |
|
$10.9400 / $15.8500 | Buy Now |
|
Analog Devices Inc | 4x Prec Op Amp Min Qty: 1 Package Multiple: 25 | 36 |
|
$9.7792 / $15.4400 | Buy Now |
|
Rochester Electronics | LT1014 Low Power, 5V-44V wide supply range, quad precision operational amplifier RoHS: Compliant Status: Active Min Qty: 1 | 151 |
|
$9.0200 / $10.6200 | Buy Now |
DISTI #
LT1014ACN#PBF
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 50 | 0 |
|
$9.4000 / $10.9200 | Buy Now |
DISTI #
4020499
|
element14 Asia-Pacific | OP-AMP, 0 TO 70DEG C, DIP-14 RoHS: Compliant Min Qty: 1 Container: Each | 196 |
|
$11.2432 / $16.2777 | Buy Now |
DISTI #
4020499
|
Farnell | OP-AMP, 0 TO 70DEG C, DIP-14 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 196 |
|
$10.5149 / $15.2229 | Buy Now |
Part Details for LT1014ACN#PBF
LT1014ACN#PBF CAD Models
LT1014ACN#PBF Part Data Attributes
|
LT1014ACN#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1014ACN#PBF
Analog Devices Inc
Quad Precision Op Amp
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | DIP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 05-08-1510 (N14) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.025 µA | |
Common-mode Reject Ratio-Nom | 116 dB | |
Input Offset Voltage-Max | 270 µV | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Slew Rate-Nom | 0.4 V/us | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.62 mm |
Alternate Parts for LT1014ACN#PBF
This table gives cross-reference parts and alternative options found for LT1014ACN#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1014ACN#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1014ACN#PBF | LT1014 - Quad Precision Op Amp; Package: PDIP; Pins: 14; Temperature Range: 0°C to 70°C | Linear Technology | LT1014ACN#PBF vs LT1014ACN#PBF |
LT1014ACN | LT1014 - Quad Precision Op Amp; Package: PDIP; Pins: 14; Temperature Range: 0°C to 70°C | Linear Technology | LT1014ACN#PBF vs LT1014ACN |
LT1014ACJ | IC QUAD OP-AMP, 270 uV OFFSET-MAX, CDIP14, 0.300 INCH, HERMETIC SEALED, CERAMIC, DIP-14, Operational Amplifier | Linear Technology | LT1014ACN#PBF vs LT1014ACJ |
LT1014ACJ#PBF | IC QUAD OP-AMP, 270 uV OFFSET-MAX, CDIP14, 0.300 INCH, LEAD FREE, HERMETIC SEALED, CERAMIC, DIP-14, Operational Amplifier | Linear Technology | LT1014ACN#PBF vs LT1014ACJ#PBF |