Part Details for MXL1014DN by Maxim Integrated Products
Overview of MXL1014DN by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MXL1014DN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MXL1014DN-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 14DIP Min Qty: 101 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2255 In Stock |
|
$3.0000 | Buy Now |
|
Rochester Electronics | MXL1014 Quad Precision Operational Amplifier ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2255 |
|
$2.5700 / $3.0300 | Buy Now |
|
Chip1Cloud | Dual/Quad Precision Op Amps | 32000 |
|
RFQ |
Part Details for MXL1014DN
MXL1014DN CAD Models
MXL1014DN Part Data Attributes:
|
MXL1014DN
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MXL1014DN
Maxim Integrated Products
Operational Amplifier, 4 Func, 1000uV Offset-Max, BIPolar, PDIP14, 0.300 INCH, PLASTIC, MS-001AC, DIP-14
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 4 Weeks | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.038 µA | |
Bias Current-Max (IIB) @25C | 0.05 µA | |
Common-mode Reject Ratio-Nom | 113 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 1000 µV | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.05 mm | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Slew Rate-Min | 0.2 V/us | |
Slew Rate-Nom | 0.4 V/us | |
Supply Current-Max | 2.4 mA | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Voltage Gain-Min | 500000 | |
Width | 7.62 mm |
Alternate Parts for MXL1014DN
This table gives cross-reference parts and alternative options found for MXL1014DN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MXL1014DN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1014DN#TRPBF | IC QUAD OP-AMP, 400 uV OFFSET-MAX, PDIP14, 0.300 INCH, LEAD FREE, PLASTIC, DIP-14, Operational Amplifier | Linear Technology | MXL1014DN vs LT1014DN#TRPBF |
LT1014DN | Operational Amplifier, 4 Func, 1000uV Offset-Max, BIPolar, PDIP14, PLASTIC, DIP-14 | Maxim Integrated Products | MXL1014DN vs LT1014DN |
LT1014DN | Low Power, 5V-44V wide supply range, quad operational amplifier 14-PDIP 0 to 70 | Texas Instruments | MXL1014DN vs LT1014DN |
LT1014DN | Operational Amplifier, 4 Func, 400uV Offset-Max, BIPolar, PDIP14 | Analog Devices Inc | MXL1014DN vs LT1014DN |
LT1014DN#PBF | Quad Precision Op Amp | Analog Devices Inc | MXL1014DN vs LT1014DN#PBF |
LT1014DN#TRPBF | Operational Amplifier, 4 Func, 400uV Offset-Max, BIPolar, PDIP14 | Analog Devices Inc | MXL1014DN vs LT1014DN#TRPBF |
LT1014DNE4 | Quad Precision Operational Amplifier 14-PDIP 0 to 70 | Texas Instruments | MXL1014DN vs LT1014DNE4 |
MXL1014DN+ | Operational Amplifier, 4 Func, 1000uV Offset-Max, BIPolar, PDIP14, 0.300 INCH, PLASTIC, MS-001AC, DIP-14 | Maxim Integrated Products | MXL1014DN vs MXL1014DN+ |