Part Details for LT1014DMN by Texas Instruments
Overview of LT1014DMN by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for LT1014DMN
LT1014DMN CAD Models
LT1014DMN Part Data Attributes:
|
LT1014DMN
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LT1014DMN
Texas Instruments
QUAD OP-AMP, 1000uV OFFSET-MAX, PDIP14, PLASTIC, MS-001AA, DIP-14
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.045 µA | |
Bias Current-Max (IIB) @25C | 0.05 µA | |
Common-mode Reject Ratio-Nom | 117 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 1000 µV | |
JESD-30 Code | R-PDIP-T14 | |
Length | 19.305 mm | |
Low-Offset | NO | |
Micropower | YES | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Min | 0.2 V/us | |
Slew Rate-Nom | 0.4 V/us | |
Supply Current-Max | 0.6 mA | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Gain-Min | 700000 | |
Width | 7.62 mm |
Alternate Parts for LT1014DMN
This table gives cross-reference parts and alternative options found for LT1014DMN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1014DMN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1014MJ/883B | IC QUAD OP-AMP, 550 uV OFFSET-MAX, CDIP14, CERDIP-14, Operational Amplifier | Linear Technology | LT1014DMN vs LT1014MJ/883B |
LT1014MJ | Quad Precision Operational Amplifier 14-CDIP -55 to 125 | Texas Instruments | LT1014DMN vs LT1014MJ |
LT1014MN | IC QUAD OP-AMP, 70 uV OFFSET-MAX, PDIP, 0.300 INCH, PLASTIC, DIP, Operational Amplifier | Linear Technology | LT1014DMN vs LT1014MN |
LT1014MJ/883 | IC QUAD OP-AMP, 550 uV OFFSET-MAX, CDIP14, 0.300 INCH, HERMETIC SEALED, CERAMIC, DIP-14, Operational Amplifier | Linear Technology | LT1014DMN vs LT1014MJ/883 |
LT1014MJ | Operational Amplifier, 4 Func, 550uV Offset-Max, BIPolar, CDIP14, CERDIP- 14 | Maxim Integrated Products | LT1014DMN vs LT1014MJ |
LT1014MN | QUAD OP-AMP, 550uV OFFSET-MAX, PDIP14, PLASTIC, MS-001AA, DIP-14 | Texas Instruments | LT1014DMN vs LT1014MN |
LT1014MJ | IC QUAD OP-AMP, 300 uV OFFSET-MAX, CDIP14, 0.300 INCH, HERMETIC SEALED, CERAMIC, DIP-14, Operational Amplifier | Linear Technology | LT1014DMN vs LT1014MJ |
LT1014MJ#TRPBF | IC QUAD OP-AMP, 550 uV OFFSET-MAX, CDIP14, 0.300 INCH, LEAD FREE, HERMETIC SEALED, CERAMIC, DIP-14, Operational Amplifier | Linear Technology | LT1014DMN vs LT1014MJ#TRPBF |