Filter Your Search
1 - 2 of 2 results
|
LT1014ACN#PBF
Linear Technology
|
$5.5662 | Yes | Transferred | 270 µV | 0.4 V/us | 25 nA | 2.2 mA | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 35 nA | YES | YES | YES | -22 V | 0.2 V/us | 22 V | COMMERCIAL | 800000 | R-PDIP-T14 | Not Qualified | e3 | 116 dB | 1 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | LINEAR TECHNOLOGY CORP | DIP | DIP-14 | 14 | N | compliant | EAR99 | 8542.33.00.01 | ||||
|
LT1014ACN#PBF
Analog Devices Inc
|
$14.0491 | No | Yes | Active | 270 µV | 0.4 V/us | 25 nA | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -22 V | 22 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | e3 | 116 dB | 1 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) - annealed | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | ANALOG DEVICES INC | DIP-14 | 14 | 05-08-1510 (N14) | compliant | Analog Devices |