Part Details for FT1014CJ by Force Technologies Ltd
Overview of FT1014CJ by Force Technologies Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Computing and Data Storage
Medical Imaging
Electronic Manufacturing
Entertainment and Gaming
Communication and Networking
Part Details for FT1014CJ
FT1014CJ CAD Models
FT1014CJ Part Data Attributes:
|
FT1014CJ
Force Technologies Ltd
Buy Now
Datasheet
|
Compare Parts:
FT1014CJ
Force Technologies Ltd
Operational Amplifier, 4 Func, 300uV Offset-Max, CDIP14, CERAMIC, DIP-14
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FORCE TECHNOLOGIES LTD | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.03 µA | |
Common-mode Reject Ratio-Nom | 114 dB | |
Input Offset Voltage-Max | 300 µV | |
JESD-30 Code | R-GDIP-T14 | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Slew Rate-Nom | 0.4 V/us | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for FT1014CJ
This table gives cross-reference parts and alternative options found for FT1014CJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FT1014CJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1014CN | Low Power, 5V-44V wide supply range, quad precision operational amplifier 14-PDIP 0 to 70 | Texas Instruments | FT1014CJ vs LT1014CN |
MXL1014CN | Operational Amplifier, 4 Func, 400uV Offset-Max, BIPolar, PDIP14, 0.300 INCH, PLASTIC, MS-001AC, DIP-14 | Maxim Integrated Products | FT1014CJ vs MXL1014CN |
LT1014CN | LT1014 - Quad Precision Op Amp; Package: PDIP; Pins: 14; Temperature Range: 0°C to 70°C | Linear Technology | FT1014CJ vs LT1014CN |
LT1014DCN | QUAD OP-AMP, 1000uV OFFSET-MAX, PDIP14, PLASTIC, DIP-14 | Texas Instruments | FT1014CJ vs LT1014DCN |
LT1014CNE4 | Low Power, 5V-44V wide supply range, quad precision operational amplifier 14-PDIP 0 to 70 | Texas Instruments | FT1014CJ vs LT1014CNE4 |
LT1014CJ#TRPBF | IC QUAD OP-AMP, 400 uV OFFSET-MAX, CDIP14, 0.300 INCH, LEAD FREE, HERMETIC SEALED, CERAMIC, DIP-14, Operational Amplifier | Linear Technology | FT1014CJ vs LT1014CJ#TRPBF |
FT1014CN | Operational Amplifier, 4 Func, 300uV Offset-Max, PDIP14, PLASTIC, DIP-14 | Force Technologies Ltd | FT1014CJ vs FT1014CN |
LT1014CN | Operational Amplifier, 4 Func, 400uV Offset-Max, BIPolar, PDIP14, PLASTIC, DIP-14 | Maxim Integrated Products | FT1014CJ vs LT1014CN |
LT1014CJ | IC QUAD OP-AMP, 400 uV OFFSET-MAX, CDIP14, 0.300 INCH, HERMETIC SEALED, CERAMIC, DIP-14, Operational Amplifier | Linear Technology | FT1014CJ vs LT1014CJ |
LT1014CJ#PBF | IC QUAD OP-AMP, 400 uV OFFSET-MAX, CDIP14, 0.300 INCH, LEAD FREE, HERMETIC SEALED, CERAMIC, DIP-14, Operational Amplifier | Linear Technology | FT1014CJ vs LT1014CJ#PBF |