Part Details for LT1012ACJ8 by Linear Technology
Overview of LT1012ACJ8 by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for LT1012ACJ8
LT1012ACJ8 CAD Models
LT1012ACJ8 Part Data Attributes:
|
LT1012ACJ8
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1012ACJ8
Linear Technology
IC PREC OPAMP INT COMPENS 8CDIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DIP | |
Package Description | DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Bias Current-Max (IIB) @25C | 0.00015 µA | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 160 µV | |
JESD-30 Code | R-XDIP-T8 | |
JESD-609 Code | e0 | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | YES | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Slew Rate-Min | 0.1 V/us | |
Supply Current-Max | 0.6 mA | |
Supply Voltage Limit-Max | 20 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Voltage Gain-Min | 200000 |
Alternate Parts for LT1012ACJ8
This table gives cross-reference parts and alternative options found for LT1012ACJ8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1012ACJ8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SE530N-B | Operational Amplifier, 1 Func, BIPolar, PDIP8 | Signetics | LT1012ACJ8 vs SE530N-B |
HA3OP37FP5 | Operational Amplifier, 1 Func, 140uV Offset-Max, BIPolar, PDIP8 | Harris Semiconductor | LT1012ACJ8 vs HA3OP37FP5 |
HA7-5177A7 | Operational Amplifier, 1 Func, 60uV Offset-Max, BIPolar, CDIP8 | Harris Semiconductor | LT1012ACJ8 vs HA7-5177A7 |
OPA21GZ | Operational Amplifier, 1 Func, 1000uV Offset-Max, BIPolar, CDIP8, | Burr-Brown Corp | LT1012ACJ8 vs OPA21GZ |
LM748N | Operational Amplifier, 1 Func, 5000uV Offset-Max, BIPolar, PDIP8 | Harris Semiconductor | LT1012ACJ8 vs LM748N |
M38510/12204BPA | M38510/12204BPA | Intersil Corporation | LT1012ACJ8 vs M38510/12204BPA |
HA3-5100-7 | Operational Amplifier, 1 Func, 2000uV Offset-Max, PDIP8 | Harris Semiconductor | LT1012ACJ8 vs HA3-5100-7 |
3500CN | Operational Amplifier, 1 Func, 1000uV Offset-Max, BIPolar, PDIP8, | Burr-Brown Corp | LT1012ACJ8 vs 3500CN |
HA7-5100-8 | Operational Amplifier, 1 Func, 2000uV Offset-Max, CDIP8 | Harris Semiconductor | LT1012ACJ8 vs HA7-5100-8 |
HA3-2517-5 | Operational Amplifier, 1 Func, BIPolar, PDIP8 | Harris Semiconductor | LT1012ACJ8 vs HA3-2517-5 |