Part Details for HA7-5177A7 by Harris Semiconductor
Overview of HA7-5177A7 by Harris Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for HA7-5177A7
HA7-5177A7 CAD Models
HA7-5177A7 Part Data Attributes:
|
HA7-5177A7
Harris Semiconductor
Buy Now
|
Compare Parts:
HA7-5177A7
Harris Semiconductor
Operational Amplifier, 1 Func, 60uV Offset-Max, BIPolar, CDIP8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP, DIP8,.3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Bias Current-Max (IIB) @25C | 0.002 µA | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 60 µV | |
JESD-30 Code | R-XDIP-T8 | |
JESD-609 Code | e0 | |
Low-Offset | YES | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Slew Rate-Min | 0.5 V/us | |
Supply Current-Max | 1.7 mA | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Voltage Gain-Min | 2000000 |
Alternate Parts for HA7-5177A7
This table gives cross-reference parts and alternative options found for HA7-5177A7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HA7-5177A7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HA3-5111-7 | Operational Amplifier, 1 Func, 4000uV Offset-Max, BIPolar, PDIP8 | Harris Semiconductor | HA7-5177A7 vs HA3-5111-7 |
HA3-2507-5 | Operational Amplifier, 1 Func, BIPolar, PDIP8 | Harris Semiconductor | HA7-5177A7 vs HA3-2507-5 |
SG741SY/883C | Operational Amplifier, 1 Func, 6000uV Offset-Max, BIPolar, CDIP8, | Linfinity Microelectronics | HA7-5177A7 vs SG741SY/883C |
HA7-5100-7 | Operational Amplifier, 1 Func, 2000uV Offset-Max, CDIP8 | Harris Semiconductor | HA7-5177A7 vs HA7-5100-7 |
HA7OP37BZ8 | Operational Amplifier, 1 Func, 200uV Offset-Max, BIPolar, CDIP8 | Harris Semiconductor | HA7-5177A7 vs HA7OP37BZ8 |
OP16CZ | Operational Amplifier, 1 Func, 4500uV Offset-Max, CDIP8, | Precision Monolithics Inc | HA7-5177A7 vs OP16CZ |
LT1012DJ8 | IC COMPENSATED PREC OPAMP 8-CDIP | Linear Technology | HA7-5177A7 vs LT1012DJ8 |
HA7-5100-5 | Operational Amplifier, 1 Func, 2000uV Offset-Max, CDIP8 | Harris Semiconductor | HA7-5177A7 vs HA7-5100-5 |
HA7OP37CZ8 | Operational Amplifier, 1 Func, 300uV Offset-Max, BIPolar, CDIP8 | Harris Semiconductor | HA7-5177A7 vs HA7OP37CZ8 |
EHA7-2600-8 | Operational Amplifier, 1 Func, 6000uV Offset-Max, BIPolar, CDIP8, | Elantec (RETIRED) | HA7-5177A7 vs EHA7-2600-8 |