Part Details for M38510/12204BPA by Intersil Corporation
Overview of M38510/12204BPA by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M38510/12204BPA
M38510/12204BPA CAD Models
M38510/12204BPA Part Data Attributes:
|
M38510/12204BPA
Intersil Corporation
Buy Now
|
Compare Parts:
M38510/12204BPA
Intersil Corporation
M38510/12204BPA
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Bias Current-Max (IIB) @25C | 0.2 µA | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 8000 µV | |
JESD-30 Code | R-XDIP-T8 | |
JESD-609 Code | e0 | |
Low-Offset | NO | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Slew Rate-Min | 20 V/us | |
Supply Current-Max | 6.5 mA | |
Supply Voltage Limit-Max | 20 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) - hot dipped | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Voltage Gain-Min | 15000 |
Alternate Parts for M38510/12204BPA
This table gives cross-reference parts and alternative options found for M38510/12204BPA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/12204BPA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HA3-5111-7 | Operational Amplifier, 1 Func, 4000uV Offset-Max, BIPolar, PDIP8 | Harris Semiconductor | M38510/12204BPA vs HA3-5111-7 |
HA3-2507-5 | Operational Amplifier, 1 Func, BIPolar, PDIP8 | Harris Semiconductor | M38510/12204BPA vs HA3-2507-5 |
SG741SY/883C | Operational Amplifier, 1 Func, 6000uV Offset-Max, BIPolar, CDIP8, | Linfinity Microelectronics | M38510/12204BPA vs SG741SY/883C |
HA7-5100-7 | Operational Amplifier, 1 Func, 2000uV Offset-Max, CDIP8 | Harris Semiconductor | M38510/12204BPA vs HA7-5100-7 |
HA7OP37BZ8 | Operational Amplifier, 1 Func, 200uV Offset-Max, BIPolar, CDIP8 | Harris Semiconductor | M38510/12204BPA vs HA7OP37BZ8 |
OP16CZ | Operational Amplifier, 1 Func, 4500uV Offset-Max, CDIP8, | Precision Monolithics Inc | M38510/12204BPA vs OP16CZ |
LT1012DJ8 | IC COMPENSATED PREC OPAMP 8-CDIP | Linear Technology | M38510/12204BPA vs LT1012DJ8 |
HA7-5100-5 | Operational Amplifier, 1 Func, 2000uV Offset-Max, CDIP8 | Harris Semiconductor | M38510/12204BPA vs HA7-5100-5 |
HA7OP37CZ8 | Operational Amplifier, 1 Func, 300uV Offset-Max, BIPolar, CDIP8 | Harris Semiconductor | M38510/12204BPA vs HA7OP37CZ8 |
EHA7-2600-8 | Operational Amplifier, 1 Func, 6000uV Offset-Max, BIPolar, CDIP8, | Elantec (RETIRED) | M38510/12204BPA vs EHA7-2600-8 |