Part Details for HA7-5100-8 by Harris Semiconductor
Overview of HA7-5100-8 by Harris Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Part Details for HA7-5100-8
HA7-5100-8 CAD Models
HA7-5100-8 Part Data Attributes:
|
HA7-5100-8
Harris Semiconductor
Buy Now
|
Compare Parts:
HA7-5100-8
Harris Semiconductor
Operational Amplifier, 1 Func, 2000uV Offset-Max, CDIP8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP, DIP8,.3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Bias Current-Max (IIB) @25C | 0.00005 µA | |
Frequency Compensation | YES (AVCL>=10) | |
Input Offset Voltage-Max | 2000 µV | |
JESD-30 Code | R-XDIP-T8 | |
JESD-609 Code | e0 | |
Low-Bias | YES | |
Low-Offset | NO | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B (Modified) | |
Slew Rate-Min | 6 V/us | |
Supply Current-Max | 7 mA | |
Supply Voltage Limit-Max | 20 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Voltage Gain-Min | 60000 |
Alternate Parts for HA7-5100-8
This table gives cross-reference parts and alternative options found for HA7-5100-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HA7-5100-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HA3-5111-7 | Operational Amplifier, 1 Func, 4000uV Offset-Max, BIPolar, PDIP8 | Harris Semiconductor | HA7-5100-8 vs HA3-5111-7 |
HA3-2507-5 | Operational Amplifier, 1 Func, BIPolar, PDIP8 | Harris Semiconductor | HA7-5100-8 vs HA3-2507-5 |
SG741SY/883C | Operational Amplifier, 1 Func, 6000uV Offset-Max, BIPolar, CDIP8, | Linfinity Microelectronics | HA7-5100-8 vs SG741SY/883C |
HA7-5100-7 | Operational Amplifier, 1 Func, 2000uV Offset-Max, CDIP8 | Harris Semiconductor | HA7-5100-8 vs HA7-5100-7 |
HA7OP37BZ8 | Operational Amplifier, 1 Func, 200uV Offset-Max, BIPolar, CDIP8 | Harris Semiconductor | HA7-5100-8 vs HA7OP37BZ8 |
OP16CZ | Operational Amplifier, 1 Func, 4500uV Offset-Max, CDIP8, | Precision Monolithics Inc | HA7-5100-8 vs OP16CZ |
LT1012DJ8 | IC COMPENSATED PREC OPAMP 8-CDIP | Linear Technology | HA7-5100-8 vs LT1012DJ8 |
HA7-5100-5 | Operational Amplifier, 1 Func, 2000uV Offset-Max, CDIP8 | Harris Semiconductor | HA7-5100-8 vs HA7-5100-5 |
HA7OP37CZ8 | Operational Amplifier, 1 Func, 300uV Offset-Max, BIPolar, CDIP8 | Harris Semiconductor | HA7-5100-8 vs HA7OP37CZ8 |
EHA7-2600-8 | Operational Amplifier, 1 Func, 6000uV Offset-Max, BIPolar, CDIP8, | Elantec (RETIRED) | HA7-5100-8 vs EHA7-2600-8 |