Part Details for HA3OP37FP5 by Harris Semiconductor
Overview of HA3OP37FP5 by Harris Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HA3OP37FP5
HA3OP37FP5 CAD Models
HA3OP37FP5 Part Data Attributes:
|
HA3OP37FP5
Harris Semiconductor
Buy Now
|
Compare Parts:
HA3OP37FP5
Harris Semiconductor
Operational Amplifier, 1 Func, 140uV Offset-Max, BIPolar, PDIP8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP, DIP8,.3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Frequency Compensation | YES (AVCL>=5) | |
Input Offset Voltage-Max | 140 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Low-Offset | YES | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for HA3OP37FP5
This table gives cross-reference parts and alternative options found for HA3OP37FP5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HA3OP37FP5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HA3-5111-7 | Operational Amplifier, 1 Func, 4000uV Offset-Max, BIPolar, PDIP8 | Harris Semiconductor | HA3OP37FP5 vs HA3-5111-7 |
HA3-2507-5 | Operational Amplifier, 1 Func, BIPolar, PDIP8 | Harris Semiconductor | HA3OP37FP5 vs HA3-2507-5 |
SG741SY/883C | Operational Amplifier, 1 Func, 6000uV Offset-Max, BIPolar, CDIP8, | Linfinity Microelectronics | HA3OP37FP5 vs SG741SY/883C |
HA7-5100-7 | Operational Amplifier, 1 Func, 2000uV Offset-Max, CDIP8 | Harris Semiconductor | HA3OP37FP5 vs HA7-5100-7 |
HA7OP37BZ8 | Operational Amplifier, 1 Func, 200uV Offset-Max, BIPolar, CDIP8 | Harris Semiconductor | HA3OP37FP5 vs HA7OP37BZ8 |
OP16CZ | Operational Amplifier, 1 Func, 4500uV Offset-Max, CDIP8, | Precision Monolithics Inc | HA3OP37FP5 vs OP16CZ |
LT1012DJ8 | IC COMPENSATED PREC OPAMP 8-CDIP | Linear Technology | HA3OP37FP5 vs LT1012DJ8 |
HA7-5100-5 | Operational Amplifier, 1 Func, 2000uV Offset-Max, CDIP8 | Harris Semiconductor | HA3OP37FP5 vs HA7-5100-5 |
HA7OP37CZ8 | Operational Amplifier, 1 Func, 300uV Offset-Max, BIPolar, CDIP8 | Harris Semiconductor | HA3OP37FP5 vs HA7OP37CZ8 |
EHA7-2600-8 | Operational Amplifier, 1 Func, 6000uV Offset-Max, BIPolar, CDIP8, | Elantec (RETIRED) | HA3OP37FP5 vs EHA7-2600-8 |