Part Details for LM386M-1 by Texas Instruments
Overview of LM386M-1 by Texas Instruments
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for LM386M-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 304 |
|
RFQ | ||
|
Quest Components | Audio Amplifier Circuit, Single, 8 Pin, Plastic, SOP | 74 |
|
$0.5670 / $0.9450 | Buy Now |
|
Rochester Electronics | LM386 Wide Input Voltage Low Power Audio Amplifier with Internal Gain ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 6703 |
|
$0.4448 / $0.5233 | Buy Now |
DISTI #
LM386M-1
|
TME | IC: audio amplifier, Pout: 325mW, 4÷12VDC, Ch: 1, Amp.class: AB, SO8 Min Qty: 1 | 1514 |
|
$0.7900 / $1.2900 | Buy Now |
|
Chip1Cloud | IC AMP AUDIO PWR .325W AB 8SOIC | 74200 |
|
RFQ | |
DISTI #
9488324
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.7676 / $1.1662 | Buy Now |
DISTI #
9488324
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.3757 / $0.8504 | Buy Now |
|
Win Source Electronics | IC AMP AUDIO PWR .325W AB 8SOIC | 32320 |
|
$0.9420 / $1.4130 | Buy Now |
Part Details for LM386M-1
LM386M-1 CAD Models
LM386M-1 Part Data Attributes:
|
LM386M-1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM386M-1
Texas Instruments
Wide Input Voltage Low Power Audio Amplifier with Internal Gain 8-SOIC 0 to 70
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Bandwidth-Nom | 300 kHz | |
Consumer IC Type | AUDIO AMPLIFIER | |
Gain | 46 dB | |
Harmonic Distortion | 10% | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Power-Nom | 0.325 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 8 mA | |
Supply Voltage-Max (Vsup) | 12 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 3.9 mm |
Alternate Parts for LM386M-1
This table gives cross-reference parts and alternative options found for LM386M-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM386M-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM386M-1X | IC 0.325 W, 1 CHANNEL, AUDIO AMPLIFIER, PDSO8, SOP-8, Audio/Video Amplifier | National Semiconductor Corporation | LM386M-1 vs LM386M-1X |
LM386MX-1 | 0.325W, 1 CHANNEL, AUDIO AMPLIFIER, PDSO8, SOIC-8 | Texas Instruments | LM386M-1 vs LM386MX-1 |
LM386MX-1 | IC 0.325 W, 1 CHANNEL, AUDIO AMPLIFIER, PDSO8, SOIC-8, Audio/Video Amplifier | National Semiconductor Corporation | LM386M-1 vs LM386MX-1 |
LM386MX-1/NOPB | 700-mW, mono, 5- to 18-V, analog input Class-AB audio amplifier 8-SOIC 0 to 70 | Texas Instruments | LM386M-1 vs LM386MX-1/NOPB |
LM386M-1/NOPB | IC 0.325 W, 1 CHANNEL, AUDIO AMPLIFIER, PDSO8, SOIC-8, Audio/Video Amplifier | National Semiconductor Corporation | LM386M-1 vs LM386M-1/NOPB |