-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Audio Amplifier, 0.5W, 1 Channel(s), 1 Func, Bipolar, PDIP8, DIP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | AUDIO AMPLIFIER, 0.5W, 1 CHANNEL(S), 1 FUNC, BIPOLAR, PDIP8 | 73 |
|
$0.5000 / $0.7500 | Buy Now |
|
Quest Components | AUDIO AMPLIFIER, 0.5W, 1 CHANNEL(S), 1 FUNC, BIPOLAR, PDIP8 | 30 |
|
$0.6250 / $0.7500 | Buy Now |
|
Quest Components | AUDIO AMPLIFIER, 0.5W, 1 CHANNEL(S), 1 FUNC, BIPOLAR, PDIP8 | 8 |
|
$0.8680 / $1.0850 | Buy Now |
|
Sense Electronic Company Limited | DIP8 | 59000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NJM386D
New Japan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NJM386D
New Japan Radio Co Ltd
Audio Amplifier, 0.5W, 1 Channel(s), 1 Func, Bipolar, PDIP8, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEW JAPAN RADIO CO LTD | |
Part Package Code | DIP | |
Package Description | DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | New Japan Radio | |
Bandwidth-Nom | 300 kHz | |
Consumer IC Type | AUDIO AMPLIFIER | |
Gain | 46 dB | |
Harmonic Distortion | 10% | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e6 | |
Length | 8.8 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 0.5 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.7 mm | |
Supply Current-Max | 8 mA | |
Supply Voltage-Max (Vsup) | 12 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for NJM386D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NJM386D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM386M-1 | Wide Input Voltage Low Power Audio Amplifier with Internal Gain 8-SOIC 0 to 70 | Texas Instruments | NJM386D vs LM386M-1 |
LM386M-1X | 0.325W, 1 CHANNEL, AUDIO AMPLIFIER, PDSO8, SOP-8 | Texas Instruments | NJM386D vs LM386M-1X |
PJ386CS | Audio Amplifier, 0.7W, 1 Channel(s), 1 Func, Bipolar, PDSO8, SOP-8 | Promax-Johnton Electronic Corporation | NJM386D vs PJ386CS |
LM386MX-1 | 0.325W, 1 CHANNEL, AUDIO AMPLIFIER, PDSO8, SOIC-8 | Texas Instruments | NJM386D vs LM386MX-1 |
LM386G-S08-T | Audio Amplifier, 0.7W, 1 Channel(s), 1 Func, Bipolar, PDSO8, HALOGEN FREE, SOP-8 | Unisonic Technologies Co Ltd | NJM386D vs LM386G-S08-T |
LM386L-S08-R | Audio Amplifier, 0.7W, 1 Channel(s), 1 Func, Bipolar, PDSO8, LEAD FREE, SOP-8 | Unisonic Technologies Co Ltd | NJM386D vs LM386L-S08-R |
LM386L-S08-T | Audio Amplifier, 0.7W, 1 Channel(s), 1 Func, Bipolar, PDSO8, LEAD FREE, SOP-8 | Unisonic Technologies Co Ltd | NJM386D vs LM386L-S08-T |
LM386-S08-T | Audio Amplifier, 0.7W, 1 Channel(s), 1 Func, Bipolar, PDSO8, SOP-8 | Unisonic Technologies Co Ltd | NJM386D vs LM386-S08-T |
LM386G-S08-R | Audio Amplifier, 0.7W, 1 Channel(s), 1 Func, Bipolar, PDSO8, HALOGEN FREE, SOP-8 | Unisonic Technologies Co Ltd | NJM386D vs LM386G-S08-R |
NJM386E | Audio Amplifier, 0.5W, 1 Channel(s), 1 Func, Bipolar, PDSO8, PLASTIC, EMP-8 | New Japan Radio Co Ltd | NJM386D vs NJM386E |