LM386M-1 vs NJM386D feature comparison

LM386M-1 Texas Instruments

Buy Now Datasheet

NJM386D New Japan Radio Co Ltd

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC NEW JAPAN RADIO CO LTD
Part Package Code SOIC DIP
Package Description SOIC-8 DIP-8
Pin Count 8 8
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Samacsys Manufacturer Texas Instruments New Japan Radio
Bandwidth-Nom 300 kHz 300 kHz
Consumer IC Type AUDIO AMPLIFIER AUDIO AMPLIFIER
Gain 46 dB 46 dB
Harmonic Distortion 10% 10%
JESD-30 Code R-PDSO-G8 R-PDIP-T8
JESD-609 Code e0 e6
Length 4.9 mm 8.8 mm
Moisture Sensitivity Level 1
Number of Channels 1 1
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Output Power-Nom 0.325 W 0.5 W
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP DIP
Package Equivalence Code SOP8,.25 DIP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Peak Reflow Temperature (Cel) 235
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 4.7 mm
Supply Current-Max 8 mA 8 mA
Supply Voltage-Max (Vsup) 12 V 12 V
Supply Voltage-Min (Vsup) 4 V 4 V
Surface Mount YES NO
Technology BIPOLAR BIPOLAR
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish TIN LEAD TIN BISMUTH
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 20
Width 3.9 mm 7.62 mm
Base Number Matches 3 1
Pbfree Code Yes

Compare LM386M-1 with alternatives

Compare NJM386D with alternatives