Part Details for PJ386CS by Promax-Johnton Electronic Corporation
Overview of PJ386CS by Promax-Johnton Electronic Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for PJ386CS
PJ386CS CAD Models
PJ386CS Part Data Attributes:
|
PJ386CS
Promax-Johnton Electronic Corporation
Buy Now
Datasheet
|
Compare Parts:
PJ386CS
Promax-Johnton Electronic Corporation
Audio Amplifier, 0.7W, 1 Channel(s), 1 Func, Bipolar, PDSO8, SOP-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PROMAX-JOHNTON CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Additional Feature | COMPENSATED BANDWIDTH 60 KHZ | |
Bandwidth-Nom | 300 kHz | |
Consumer IC Type | AUDIO AMPLIFIER | |
Gain | 46 dB | |
Harmonic Distortion | 10% | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Output Power-Nom | 0.7 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 8 mA | |
Supply Voltage-Max (Vsup) | 12 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for PJ386CS
This table gives cross-reference parts and alternative options found for PJ386CS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PJ386CS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM386M-1 | Wide Input Voltage Low Power Audio Amplifier with Internal Gain 8-SOIC 0 to 70 | Texas Instruments | PJ386CS vs LM386M-1 |
LM386M-1X | 0.325W, 1 CHANNEL, AUDIO AMPLIFIER, PDSO8, SOP-8 | Texas Instruments | PJ386CS vs LM386M-1X |
LM386MX-1 | 0.325W, 1 CHANNEL, AUDIO AMPLIFIER, PDSO8, SOIC-8 | Texas Instruments | PJ386CS vs LM386MX-1 |
LM386G-S08-T | Audio Amplifier, 0.7W, 1 Channel(s), 1 Func, Bipolar, PDSO8, HALOGEN FREE, SOP-8 | Unisonic Technologies Co Ltd | PJ386CS vs LM386G-S08-T |
LM386L-S08-R | Audio Amplifier, 0.7W, 1 Channel(s), 1 Func, Bipolar, PDSO8, LEAD FREE, SOP-8 | Unisonic Technologies Co Ltd | PJ386CS vs LM386L-S08-R |
NJM386D | Audio Amplifier, 0.5W, 1 Channel(s), 1 Func, Bipolar, PDIP8, DIP-8 | New Japan Radio Co Ltd | PJ386CS vs NJM386D |
LM386L-S08-T | Audio Amplifier, 0.7W, 1 Channel(s), 1 Func, Bipolar, PDSO8, LEAD FREE, SOP-8 | Unisonic Technologies Co Ltd | PJ386CS vs LM386L-S08-T |
LM386-S08-T | Audio Amplifier, 0.7W, 1 Channel(s), 1 Func, Bipolar, PDSO8, SOP-8 | Unisonic Technologies Co Ltd | PJ386CS vs LM386-S08-T |
LM386G-S08-R | Audio Amplifier, 0.7W, 1 Channel(s), 1 Func, Bipolar, PDSO8, HALOGEN FREE, SOP-8 | Unisonic Technologies Co Ltd | PJ386CS vs LM386G-S08-R |
NJM386E | Audio Amplifier, 0.5W, 1 Channel(s), 1 Func, Bipolar, PDSO8, PLASTIC, EMP-8 | New Japan Radio Co Ltd | PJ386CS vs NJM386E |