Part Details for LM386M-1/NOPB by National Semiconductor Corporation
Overview of LM386M-1/NOPB by National Semiconductor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for LM386M-1/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | LM386 Wide Input Voltage Low Power Audio Amplifier with Internal Gain RoHS: Compliant Status: Active Min Qty: 1 | 45 |
|
$0.5553 / $0.6533 | Buy Now |
|
NexGen Digital | 998 |
|
RFQ | ||
|
Velocity Electronics | Our Stock | 250 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 162 |
|
$0.9000 / $1.3800 | Buy Now |
Part Details for LM386M-1/NOPB
LM386M-1/NOPB CAD Models
LM386M-1/NOPB Part Data Attributes:
|
LM386M-1/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM386M-1/NOPB
National Semiconductor Corporation
IC 0.325 W, 1 CHANNEL, AUDIO AMPLIFIER, PDSO8, SOIC-8, Audio/Video Amplifier
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Bandwidth-Nom | 300 kHz | |
Consumer IC Type | AUDIO AMPLIFIER | |
Gain | 46 dB | |
Harmonic Distortion | 10% | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Power-Nom | 0.325 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 8 mA | |
Supply Voltage-Max (Vsup) | 12 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.9 mm |
Alternate Parts for LM386M-1/NOPB
This table gives cross-reference parts and alternative options found for LM386M-1/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM386M-1/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM386M-1X | IC 0.325 W, 1 CHANNEL, AUDIO AMPLIFIER, PDSO8, SOP-8, Audio/Video Amplifier | National Semiconductor Corporation | LM386M-1/NOPB vs LM386M-1X |
LM386M-1 | Wide Input Voltage Low Power Audio Amplifier with Internal Gain 8-SOIC 0 to 70 | Texas Instruments | LM386M-1/NOPB vs LM386M-1 |
LM386MX-1 | 0.325W, 1 CHANNEL, AUDIO AMPLIFIER, PDSO8, SOIC-8 | Texas Instruments | LM386M-1/NOPB vs LM386MX-1 |
LM386M-1X | 0.325W, 1 CHANNEL, AUDIO AMPLIFIER, PDSO8, SOP-8 | Texas Instruments | LM386M-1/NOPB vs LM386M-1X |
LM386MX-1 | IC 0.325 W, 1 CHANNEL, AUDIO AMPLIFIER, PDSO8, SOIC-8, Audio/Video Amplifier | National Semiconductor Corporation | LM386M-1/NOPB vs LM386MX-1 |