Part Details for LM219J by National Semiconductor Corporation
Overview of LM219J by National Semiconductor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for LM219J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 21 |
|
RFQ | ||
|
Bristol Electronics | 6 |
|
RFQ | ||
|
Quest Components | Voltage Comparator, Dual, 14 Pin, Ceramic, DIP | 16 |
|
$28.5000 / $30.0000 | Buy Now |
|
Quest Components | Voltage Comparator, Dual, 14 Pin, Ceramic, DIP | 1 |
|
$12.6000 | Buy Now |
Part Details for LM219J
LM219J CAD Models
LM219J Part Data Attributes:
|
LM219J
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM219J
National Semiconductor Corporation
IC DUAL COMPARATOR, 7000 uV OFFSET-MAX, 80 ns RESPONSE TIME, CDIP14, DIP-14, Comparator
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 1 µA | |
Bias Current-Max (IIB) @25C | 0.5 µA | |
Input Offset Voltage-Max | 7000 µV | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.304 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Type | OPEN-COLLECTOR | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 80 ns | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 11.5 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7.62 mm |
Alternate Parts for LM219J
This table gives cross-reference parts and alternative options found for LM219J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM219J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMC6772QMMX/NOPB | Automotive dual low-power, 15-V comparator with open-drain output 8-VSSOP -40 to 125 | Texas Instruments | LM219J vs LMC6772QMMX/NOPB |
KA219 | Comparator, 2 Func, 7000uV Offset-Max, 80ns Response Time, BIPolar, PDIP14, DIP-14 | Fairchild Semiconductor Corporation | LM219J vs KA219 |
LM219J/NOPB | DUAL COMPARATOR, 7000uV OFFSET-MAX, 80ns RESPONSE TIME, CDIP14, DIP-14 | Texas Instruments | LM219J vs LM219J/NOPB |
LMC6772QMM/NOPB | Automotive dual low-power, 15-V comparator with open-drain output 8-VSSOP -40 to 125 | Texas Instruments | LM219J vs LMC6772QMM/NOPB |
SM72375MM | IC COMPARATOR, 13000 uV OFFSET-MAX, 10000 ns RESPONSE TIME, PDSO8, MSOP-8, Comparator | Texas Instruments | LM219J vs SM72375MM |
LMC6772BIM | Dual low-power, 15V comparator with open-drain output 8-SOIC -40 to 85 | Texas Instruments | LM219J vs LMC6772BIM |
M38510/10306BCX | Comparator, 2 Func, 7000uV Offset-Max, CDIP14, CERAMIC, DIP-14 | Micross Components | LM219J vs M38510/10306BCX |
M38510/10306SCX | Comparator, 2 Func, 7000uV Offset-Max, CDIP14 | Analog Devices Inc | LM219J vs M38510/10306SCX |
LM119F883B | IC DUAL COMPARATOR, 7000 uV OFFSET-MAX, 80000 ns RESPONSE TIME, CDIP14, CERDIP-14, Comparator | NXP Semiconductors | LM219J vs LM119F883B |
LMC6772BIN | DUAL COMPARATOR, 18000uV OFFSET-MAX, 4000ns RESPONSE TIME, PDIP8, MDIP-8 | Texas Instruments | LM219J vs LMC6772BIN |