Part Details for M38510/10306BCX by Micross Components
Overview of M38510/10306BCX by Micross Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M38510/10306BCX
M38510/10306BCX CAD Models
M38510/10306BCX Part Data Attributes
|
M38510/10306BCX
Micross Components
Buy Now
|
Compare Parts:
M38510/10306BCX
Micross Components
Comparator, 2 Func, 7000uV Offset-Max, CDIP14, CERAMIC, DIP-14
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROSS COMPONENTS | |
Package Description | DIP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 1 µA | |
Input Offset Voltage-Max | 7000 µV | |
JESD-30 Code | R-GDIP-T14 | |
Neg Supply Voltage Limit-Max | -25 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | MIL-M-38510 Class B | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for M38510/10306BCX
This table gives cross-reference parts and alternative options found for M38510/10306BCX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/10306BCX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SM72375MMX/NOPB | Dual Micro-Power Rail-to-Rail Input CMOS Comparator with Open Drain Output 8-VSSOP -40 to 125 | Texas Instruments | M38510/10306BCX vs SM72375MMX/NOPB |
LM119DB | Comparator, 2 Func, 7000uV Offset-Max, 80ns Response Time, CDIP14, HERMETIC SEALED, DIP-14 | AMD | M38510/10306BCX vs LM119DB |
SM72375MME | IC COMPARATOR, 13000 uV OFFSET-MAX, 10000 ns RESPONSE TIME, PDSO8, MSOP-8, Comparator | Texas Instruments | M38510/10306BCX vs SM72375MME |
LM119/BCA | IC DUAL COMPARATOR, 7000 uV OFFSET-MAX, 80 ns RESPONSE TIME, CDIP14, CERAMIC, DIP-14, Comparator | NXP Semiconductors | M38510/10306BCX vs LM119/BCA |
LMC6772QMMX/NOPB | Automotive dual low-power, 15-V comparator with open-drain output 8-VSSOP -40 to 125 | Texas Instruments | M38510/10306BCX vs LMC6772QMMX/NOPB |
M38510/10306SCA | Comparator, 2 Func, 7000uV Offset-Max, CDIP14 | Analog Devices Inc | M38510/10306BCX vs M38510/10306SCA |
M38510/10306SCX | Comparator, 2 Func, 7000uV Offset-Max, CDIP14 | Analog Devices Inc | M38510/10306BCX vs M38510/10306SCX |
KA219 | Comparator, 2 Func, 7000uV Offset-Max, 80ns Response Time, BIPolar, PDIP14, 0.300 INCH, DIP-14 | Samsung Semiconductor | M38510/10306BCX vs KA219 |
LM119F | DUAL COMPARATOR, 7000uV OFFSET-MAX, 80ns RESPONSE TIME, CDIP14, CERDIP-14 | NXP Semiconductors | M38510/10306BCX vs LM119F |
RH119J | Comparator, 2 Func, 7000uV Offset-Max, 80ns Response Time, CDIP14 | Analog Devices Inc | M38510/10306BCX vs RH119J |