Filter Your Search
1 - 5 of 5 results
|
LM219J
Texas Instruments
|
Check for Price | No | Obsolete | 7 mV | 1 µA | 80 ns | 2 | COMPARATOR | 15 V | -15 V | BIPOLAR | -18 V | 18 V | OTHER | R-GDIP-T14 | Not Qualified | 85 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | CERAMIC, GLASS-SEALED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP14,.3 | 14 | not_compliant | EAR99 | 8542.39.00.01 | ||||||||||
|
LM219J/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 7 mV | 1 µA | 80 ns | 2 | COMPARATOR | 15 V | -15 V | BIPOLAR | -18 V | OPEN-COLLECTOR | 18 V | OTHER | R-GDIP-T14 | Not Qualified | 1 | 85 °C | -25 °C | 14 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.304 mm | NATIONAL SEMICONDUCTOR CORP | DIP | DIP, | 14 | compliant | EAR99 | 8542.39.00.01 | ||||||||||
|
LM219J
STMicroelectronics
|
Check for Price | No | No | Obsolete | 7 mV | 1 µA | 11.5 mA | 80 ns | 2 | COMPARATOR | 15 V | -15 V | BIPOLAR | 500 nA | -18 V | 18 V | INDUSTRIAL | R-CDIP-T14 | Not Qualified | e0 | 105 °C | -40 °C | 14 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | STMICROELECTRONICS | DIP | DIP, DIP14,.3 | 14 | not_compliant | EAR99 | 8542.39.00.01 | |||||||
|
LM219J/NOPB
Texas Instruments
|
Check for Price | Yes | Obsolete | 7 mV | 1 µA | 80 ns | 2 | COMPARATOR | 15 V | -15 V | BIPOLAR | -18 V | OPEN-COLLECTOR | 18 V | OTHER | R-GDIP-T14 | Not Qualified | 1 | 85 °C | -25 °C | 14 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.304 mm | NATIONAL SEMICONDUCTOR CORP | DIP, | compliant | EAR99 | 8542.39.00.01 | ||||||||||||
|
LM219J
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 7 mV | 1 µA | 11.5 mA | 80 ns | 2 | COMPARATOR | 15 V | -15 V | BIPOLAR | 500 nA | -18 V | OPEN-COLLECTOR | 18 V | OTHER | R-GDIP-T14 | Not Qualified | e0 | 1 | 85 °C | -25 °C | 260 | 40 | 14 | CERAMIC, GLASS-SEALED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn63Pb37) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.304 mm | NATIONAL SEMICONDUCTOR CORP | DIP | DIP, DIP14,.3 | 14 | not_compliant | EAR99 | 8542.39.00.01 |