Part Details for SM72375MME by Texas Instruments
Overview of SM72375MME by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for SM72375MME
SM72375MME CAD Models
SM72375MME Part Data Attributes
|
SM72375MME
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SM72375MME
Texas Instruments
IC COMPARATOR, 13000 uV OFFSET-MAX, 10000 ns RESPONSE TIME, PDSO8, MSOP-8, Comparator
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MSOP | |
Package Description | MSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Input Offset Voltage-Max | 13000 µV | |
JESD-30 Code | S-PDSO-G8 | |
Length | 3 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Response Time-Nom | 10000 ns | |
Seated Height-Max | 1.09 mm | |
Supply Voltage Limit-Max | 16 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for SM72375MME
This table gives cross-reference parts and alternative options found for SM72375MME. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM72375MME, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SM72375MMX/NOPB | Dual Micro-Power Rail-to-Rail Input CMOS Comparator with Open Drain Output 8-VSSOP -40 to 125 | Texas Instruments | SM72375MME vs SM72375MMX/NOPB |
LM119DB | Comparator, 2 Func, 7000uV Offset-Max, 80ns Response Time, CDIP14, HERMETIC SEALED, DIP-14 | AMD | SM72375MME vs LM119DB |
LM119/BCA | IC DUAL COMPARATOR, 7000 uV OFFSET-MAX, 80 ns RESPONSE TIME, CDIP14, CERAMIC, DIP-14, Comparator | NXP Semiconductors | SM72375MME vs LM119/BCA |
LMC6772QMMX/NOPB | Automotive dual low-power, 15-V comparator with open-drain output 8-VSSOP -40 to 125 | Texas Instruments | SM72375MME vs LMC6772QMMX/NOPB |
M38510/10306SCA | Comparator, 2 Func, 7000uV Offset-Max, CDIP14 | Analog Devices Inc | SM72375MME vs M38510/10306SCA |
M38510/10306SCX | Comparator, 2 Func, 7000uV Offset-Max, CDIP14 | Analog Devices Inc | SM72375MME vs M38510/10306SCX |
KA219 | Comparator, 2 Func, 7000uV Offset-Max, 80ns Response Time, BIPolar, PDIP14, 0.300 INCH, DIP-14 | Samsung Semiconductor | SM72375MME vs KA219 |
LM119F | DUAL COMPARATOR, 7000uV OFFSET-MAX, 80ns RESPONSE TIME, CDIP14, CERDIP-14 | NXP Semiconductors | SM72375MME vs LM119F |
RH119J | Comparator, 2 Func, 7000uV Offset-Max, 80ns Response Time, CDIP14 | Analog Devices Inc | SM72375MME vs RH119J |
LMC6772BIN/NOPB | Dual low-power, 15V comparator with open-drain output 8-PDIP | Texas Instruments | SM72375MME vs LMC6772BIN/NOPB |