Part Details for LM108H by Harris Semiconductor
Overview of LM108H by Harris Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for LM108H
LM108H CAD Models
LM108H Part Data Attributes:
|
LM108H
Harris Semiconductor
Buy Now
|
Compare Parts:
LM108H
Harris Semiconductor
Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, MBCY8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Frequency Compensation | NO | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | O-MBCY-W8 | |
JESD-609 Code | e0 | |
Low-Offset | NO | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Equivalence Code | CAN8,.2 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM |
Alternate Parts for LM108H
This table gives cross-reference parts and alternative options found for LM108H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM108H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LF357H | Operational Amplifier, 1 Func, 13000uV Offset-Max, MBCY8 | Harris Semiconductor | LM108H vs LF357H |
CA3140S | CA3140S | Intersil Corporation | LM108H vs CA3140S |
SG747J/883B | Operational Amplifier, 2 Func, 6000uV Offset-Max, BIPolar, CDIP14, | Linfinity Microelectronics | LM108H vs SG747J/883B |
SG107T/883C | Operational Amplifier, 1 Func, BIPolar, MBCY8, | Linfinity Microelectronics | LM108H vs SG107T/883C |
SG741J/883C | Operational Amplifier, 1 Func, 6000uV Offset-Max, BIPolar, CDIP14, | Linfinity Microelectronics | LM108H vs SG741J/883C |
LF357AH | Operational Amplifier, 1 Func, 2300uV Offset-Max, MBCY8 | Harris Semiconductor | LM108H vs LF357AH |
SG108T/883C | Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, MBCY8, | Linfinity Microelectronics | LM108H vs SG108T/883C |
OP-77EN | Operational Amplifier, 1 Func, 50uV Offset-Max, BIPolar, PDIP8, | Fairchild Semiconductor Corporation | LM108H vs OP-77EN |
SG301AT | Operational Amplifier, 1 Func, 10000uV Offset-Max, BIPolar, MBCY8, | Linfinity Microelectronics | LM108H vs SG301AT |
SG747CN | Operational Amplifier, 2 Func, 7500uV Offset-Max, BIPolar, PDIP14, | Linfinity Microelectronics | LM108H vs SG747CN |