Part Details for OP-77EN by Fairchild Semiconductor Corporation
Overview of OP-77EN by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for OP-77EN
OP-77EN CAD Models
OP-77EN Part Data Attributes:
|
OP-77EN
Fairchild Semiconductor Corporation
Buy Now
|
Compare Parts:
OP-77EN
Fairchild Semiconductor Corporation
Operational Amplifier, 1 Func, 50uV Offset-Max, BIPolar, PDIP8,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Bias Current-Max (IIB) @25C | 0.002 µA | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 50 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Low-Offset | YES | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Slew Rate-Min | 0.1 V/us | |
Supply Current-Max | 5 mA | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Voltage Gain-Min | 2000000 |
Alternate Parts for OP-77EN
This table gives cross-reference parts and alternative options found for OP-77EN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OP-77EN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PM157J/883C | Operational Amplifier, 1 Func, 7000uV Offset-Max, MBCY8, | Precision Monolithics Inc | OP-77EN vs PM157J/883C |
SG101AF/883B | Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, CDFP10, | Linfinity Microelectronics | OP-77EN vs SG101AF/883B |
MC1458CP1 | Operational Amplifier, 2 Func, 12000uV Offset-Max, BIPolar, PDIP8 | Harris Semiconductor | OP-77EN vs MC1458CP1 |
SG107F | Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, CDFP10, | Linfinity Microelectronics | OP-77EN vs SG107F |
5962-9552901MGA | OP-AMP, 1000uV OFFSET-MAX, MBCY8, METAL CAN-8 | Texas Instruments | OP-77EN vs 5962-9552901MGA |
SG207M | Operational Amplifier, 1 Func, BIPolar, PDIP8, | Linfinity Microelectronics | OP-77EN vs SG207M |
SG208Y | Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, CDIP8, | Linfinity Microelectronics | OP-77EN vs SG208Y |
LF347N | Operational Amplifier, 4 Func, 13000uV Offset-Max, PDIP14 | Harris Semiconductor | OP-77EN vs LF347N |
SG741T/883C | Operational Amplifier, 1 Func, 6000uV Offset-Max, BIPolar, MBCY8, | Linfinity Microelectronics | OP-77EN vs SG741T/883C |
LM201H | Operational Amplifier, 1 Func, 10000uV Offset-Max, BIPolar, MBCY8 | Harris Semiconductor | OP-77EN vs LM201H |