Part Details for LF357AH by Harris Semiconductor
Overview of LF357AH by Harris Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for LF357AH
LF357AH CAD Models
LF357AH Part Data Attributes:
|
LF357AH
Harris Semiconductor
Buy Now
|
Compare Parts:
LF357AH
Harris Semiconductor
Operational Amplifier, 1 Func, 2300uV Offset-Max, MBCY8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | , CAN8,.2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Bias Current-Max (IIB) @25C | 0.00005 µA | |
Frequency Compensation | YES (AVCL>=5) | |
Input Offset Voltage-Max | 2300 µV | |
JESD-30 Code | O-MBCY-W8 | |
JESD-609 Code | e0 | |
Low-Bias | YES | |
Low-Offset | NO | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | METAL | |
Package Equivalence Code | CAN8,.2 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM |
Alternate Parts for LF357AH
This table gives cross-reference parts and alternative options found for LF357AH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LF357AH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PM157J/883C | Operational Amplifier, 1 Func, 7000uV Offset-Max, MBCY8, | Precision Monolithics Inc | LF357AH vs PM157J/883C |
SG101AF/883B | Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, CDFP10, | Linfinity Microelectronics | LF357AH vs SG101AF/883B |
MC1458CP1 | Operational Amplifier, 2 Func, 12000uV Offset-Max, BIPolar, PDIP8 | Harris Semiconductor | LF357AH vs MC1458CP1 |
SG107F | Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, CDFP10, | Linfinity Microelectronics | LF357AH vs SG107F |
5962-9552901MGA | OP-AMP, 1000uV OFFSET-MAX, MBCY8, METAL CAN-8 | Texas Instruments | LF357AH vs 5962-9552901MGA |
SG207M | Operational Amplifier, 1 Func, BIPolar, PDIP8, | Linfinity Microelectronics | LF357AH vs SG207M |
SG208Y | Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, CDIP8, | Linfinity Microelectronics | LF357AH vs SG208Y |
LF347N | Operational Amplifier, 4 Func, 13000uV Offset-Max, PDIP14 | Harris Semiconductor | LF357AH vs LF347N |
SG741T/883C | Operational Amplifier, 1 Func, 6000uV Offset-Max, BIPolar, MBCY8, | Linfinity Microelectronics | LF357AH vs SG741T/883C |
LM201H | Operational Amplifier, 1 Func, 10000uV Offset-Max, BIPolar, MBCY8 | Harris Semiconductor | LF357AH vs LM201H |