LM108H
vs
SG747J/883B
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
HARRIS SEMICONDUCTOR
|
LINFINITY MICROELECTRONICS
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.33.00.01
|
8542.33.00.01
|
Amplifier Type |
OPERATIONAL AMPLIFIER
|
OPERATIONAL AMPLIFIER
|
Architecture |
VOLTAGE-FEEDBACK
|
VOLTAGE-FEEDBACK
|
Frequency Compensation |
NO
|
YES
|
Input Offset Voltage-Max |
3000 µV
|
6000 µV
|
JESD-30 Code |
O-MBCY-W8
|
R-XDIP-T14
|
JESD-609 Code |
e0
|
e0
|
Low-Offset |
NO
|
NO
|
Number of Functions |
1
|
2
|
Number of Terminals |
8
|
14
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Body Material |
METAL
|
CERAMIC
|
Package Equivalence Code |
CAN8,.2
|
DIP14,.3
|
Package Shape |
ROUND
|
RECTANGULAR
|
Package Style |
CYLINDRICAL
|
IN-LINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Technology |
BIPOLAR
|
BIPOLAR
|
Temperature Grade |
MILITARY
|
MILITARY
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
Tin/Lead (Sn/Pb)
|
Terminal Form |
WIRE
|
THROUGH-HOLE
|
Terminal Position |
BOTTOM
|
DUAL
|
Base Number Matches |
1
|
1
|
Package Description |
|
DIP, DIP14,.3
|
Bias Current-Max (IIB) @25C |
|
0.5 µA
|
Neg Supply Voltage-Nom (Vsup) |
|
-15 V
|
Package Code |
|
DIP
|
Screening Level |
|
38535Q/M;38534H;883B
|
Slew Rate-Min |
|
0.3 V/us
|
Supply Current-Max |
|
5.6 mA
|
Supply Voltage Limit-Max |
|
22 V
|
Supply Voltage-Nom (Vsup) |
|
15 V
|
Surface Mount |
|
NO
|
Terminal Pitch |
|
2.54 mm
|
Voltage Gain-Min |
|
25000
|
|
|
|
Compare LM108H with alternatives
Compare SG747J/883B with alternatives