Part Details for SG741J/883C by Linfinity Microelectronics
Overview of SG741J/883C by Linfinity Microelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Part Details for SG741J/883C
SG741J/883C CAD Models
SG741J/883C Part Data Attributes:
|
SG741J/883C
Linfinity Microelectronics
Buy Now
Datasheet
|
Compare Parts:
SG741J/883C
Linfinity Microelectronics
Operational Amplifier, 1 Func, 6000uV Offset-Max, BIPolar, CDIP14,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LINFINITY MICROELECTRONICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 6000 µV | |
JESD-30 Code | R-XDIP-T14 | |
JESD-609 Code | e0 | |
Low-Offset | NO | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class C | |
Slew Rate-Min | 0.3 V/us | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for SG741J/883C
This table gives cross-reference parts and alternative options found for SG741J/883C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG741J/883C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PM157J/883C | Operational Amplifier, 1 Func, 7000uV Offset-Max, MBCY8, | Precision Monolithics Inc | SG741J/883C vs PM157J/883C |
SG101AF/883B | Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, CDFP10, | Linfinity Microelectronics | SG741J/883C vs SG101AF/883B |
MC1458CP1 | Operational Amplifier, 2 Func, 12000uV Offset-Max, BIPolar, PDIP8 | Harris Semiconductor | SG741J/883C vs MC1458CP1 |
SG107F | Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, CDFP10, | Linfinity Microelectronics | SG741J/883C vs SG107F |
5962-9552901MGA | OP-AMP, 1000uV OFFSET-MAX, MBCY8, METAL CAN-8 | Texas Instruments | SG741J/883C vs 5962-9552901MGA |
SG207M | Operational Amplifier, 1 Func, BIPolar, PDIP8, | Linfinity Microelectronics | SG741J/883C vs SG207M |
SG208Y | Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, CDIP8, | Linfinity Microelectronics | SG741J/883C vs SG208Y |
LF347N | Operational Amplifier, 4 Func, 13000uV Offset-Max, PDIP14 | Harris Semiconductor | SG741J/883C vs LF347N |
SG741T/883C | Operational Amplifier, 1 Func, 6000uV Offset-Max, BIPolar, MBCY8, | Linfinity Microelectronics | SG741J/883C vs SG741T/883C |
LM201H | Operational Amplifier, 1 Func, 10000uV Offset-Max, BIPolar, MBCY8 | Harris Semiconductor | SG741J/883C vs LM201H |