Part Details for LD108 by AMD
Overview of LD108 by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LD108
LD108 CAD Models
LD108 Part Data Attributes:
|
LD108
AMD
Buy Now
Datasheet
|
Compare Parts:
LD108
AMD
Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, 0.046 X 0.068 INCH, DIE-7
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | DIE | |
Package Description | DIE, DIE OR CHIP | |
Pin Count | 7 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.003 µA | |
Common-mode Reject Ratio-Nom | 100 dB | |
Frequency Compensation | NO | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | R-XUUC-N7 | |
Low-Offset | NO | |
Neg Supply Voltage-Nom (Vsup) | -20 V | |
Number of Functions | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Equivalence Code | DIE OR CHIP | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Qualification Status | Not Qualified | |
Supply Current-Max | 0.6 mA | |
Supply Voltage-Nom (Vsup) | 20 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER |
Alternate Parts for LD108
This table gives cross-reference parts and alternative options found for LD108. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LD108, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LD112 | Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, 0.062 X 0.072 INCH, DIE-8 | AMD | LD108 vs LD112 |
LD216 | Operational Amplifier, 1 Func, 10000uV Offset-Max, BIPolar, 0.062 X 0.072 INCH, DIE-8 | AMD | LD108 vs LD216 |
LD216A | Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, 0.062 X 0.072 INCH, DIE-8 | AMD | LD108 vs LD216A |
LD308 | Operational Amplifier, 1 Func, 10000uV Offset-Max, BIPolar, 0.046 X 0.068 INCH, DIE-7 | AMD | LD108 vs LD308 |
RH101ADICE | IC OP-AMP, Operational Amplifier | Linear Technology | LD108 vs RH101ADICE |