LD108
vs
LD216A
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ADVANCED MICRO DEVICES INC
|
ADVANCED MICRO DEVICES INC
|
Part Package Code |
DIE
|
DIE
|
Package Description |
DIE, DIE OR CHIP
|
DIE, DIE OR CHIP
|
Pin Count |
7
|
8
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.33.00.01
|
8542.33.00.01
|
Amplifier Type |
OPERATIONAL AMPLIFIER
|
OPERATIONAL AMPLIFIER
|
Architecture |
VOLTAGE-FEEDBACK
|
VOLTAGE-FEEDBACK
|
Average Bias Current-Max (IIB) |
0.003 µA
|
0.00005 µA
|
Common-mode Reject Ratio-Nom |
100 dB
|
80 dB
|
Frequency Compensation |
NO
|
YES
|
Input Offset Voltage-Max |
3000 µV
|
3000 µV
|
JESD-30 Code |
R-XUUC-N7
|
R-XUUC-N8
|
Low-Offset |
NO
|
NO
|
Neg Supply Voltage-Nom (Vsup) |
-20 V
|
-15 V
|
Number of Functions |
1
|
1
|
Number of Terminals |
7
|
8
|
Operating Temperature-Max |
125 °C
|
85 °C
|
Operating Temperature-Min |
-55 °C
|
-25 °C
|
Package Body Material |
UNSPECIFIED
|
UNSPECIFIED
|
Package Code |
DIE
|
DIE
|
Package Equivalence Code |
DIE OR CHIP
|
DIE OR CHIP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
UNCASED CHIP
|
UNCASED CHIP
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Supply Current-Max |
0.6 mA
|
0.5 mA
|
Supply Voltage-Nom (Vsup) |
20 V
|
15 V
|
Surface Mount |
YES
|
YES
|
Technology |
BIPOLAR
|
BIPOLAR
|
Temperature Grade |
MILITARY
|
OTHER
|
Terminal Form |
NO LEAD
|
NO LEAD
|
Terminal Position |
UPPER
|
UPPER
|
Base Number Matches |
6
|
1
|
Bias Current-Max (IIB) @25C |
|
0.00005 µA
|
Low-Bias |
|
YES
|
Supply Voltage Limit-Max |
|
20 V
|
Voltage Gain-Min |
|
20000
|
|
|
|
Compare LD108 with alternatives
Compare LD216A with alternatives