Part Details for LD308 by AMD
Overview of LD308 by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LD308
LD308 CAD Models
LD308 Part Data Attributes
|
LD308
AMD
Buy Now
Datasheet
|
Compare Parts:
LD308
AMD
Operational Amplifier, 1 Func, 10000uV Offset-Max, BIPolar, 0.046 X 0.068 INCH, DIE-7
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | DIE | |
Package Description | DIE, DIE OR CHIP | |
Pin Count | 7 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.01 µA | |
Common-mode Reject Ratio-Nom | 100 dB | |
Frequency Compensation | NO | |
Input Offset Voltage-Max | 10000 µV | |
JESD-30 Code | R-XUUC-N7 | |
Low-Bias | NO | |
Low-Offset | YES | |
Micropower | YES | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Equivalence Code | DIE OR CHIP | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Supply Current-Max | 1 mA | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Wideband | NO |
Alternate Parts for LD308
This table gives cross-reference parts and alternative options found for LD308. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LD308, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LD108 | Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, 0.046 X 0.068 INCH, DIE-7 | AMD | LD308 vs LD108 |
LD216 | Operational Amplifier, 1 Func, 10000uV Offset-Max, BIPolar, 0.062 X 0.072 INCH, DIE-8 | AMD | LD308 vs LD216 |
LD316A | Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, 0.062 X 0.072 INCH, DIE-8 | AMD | LD308 vs LD316A |