Part Details for LD216A by AMD
Overview of LD216A by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Renewable Energy
Robotics and Drones
Part Details for LD216A
LD216A CAD Models
LD216A Part Data Attributes
|
LD216A
AMD
Buy Now
Datasheet
|
Compare Parts:
LD216A
AMD
Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, 0.062 X 0.072 INCH, DIE-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | DIE | |
Package Description | DIE, DIE OR CHIP | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00005 µA | |
Bias Current-Max (IIB) @25C | 0.00005 µA | |
Common-mode Reject Ratio-Nom | 80 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | R-XUUC-N8 | |
Low-Bias | YES | |
Low-Offset | NO | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Equivalence Code | DIE OR CHIP | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Qualification Status | Not Qualified | |
Supply Current-Max | 0.5 mA | |
Supply Voltage Limit-Max | 20 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Voltage Gain-Min | 20000 |
Alternate Parts for LD216A
This table gives cross-reference parts and alternative options found for LD216A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LD216A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LD108 | Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, 0.046 X 0.068 INCH, DIE-7 | AMD | LD216A vs LD108 |
LD216 | Operational Amplifier, 1 Func, 10000uV Offset-Max, BIPolar, 0.062 X 0.072 INCH, DIE-8 | AMD | LD216A vs LD216 |
LD308 | Operational Amplifier, 1 Func, 10000uV Offset-Max, BIPolar, 0.046 X 0.068 INCH, DIE-7 | AMD | LD216A vs LD308 |
LD316A | Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, 0.062 X 0.072 INCH, DIE-8 | AMD | LD216A vs LD316A |