Part Details for RH101ADICE by Linear Technology
Overview of RH101ADICE by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Part Details for RH101ADICE
RH101ADICE CAD Models
RH101ADICE Part Data Attributes
|
RH101ADICE
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
RH101ADICE
Linear Technology
IC OP-AMP, Operational Amplifier
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Package Description | DIE, DIE OR CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.075 µA | |
Bias Current-Max (IIB) @25C | 0.4 µA | |
Common-mode Reject Ratio-Nom | 80 dB | |
Frequency Compensation | NO | |
Input Offset Voltage-Max | 2000 µV | |
JESD-30 Code | R-XUUC-N8 | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -20 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Equivalence Code | DIE OR CHIP | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Power | YES | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 20 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Total Dose | 200k Rad(Si) V | |
Voltage Gain-Min | 25000 | |
Wideband | NO |
Alternate Parts for RH101ADICE
This table gives cross-reference parts and alternative options found for RH101ADICE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RH101ADICE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LD108 | Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, 0.046 X 0.068 INCH, DIE-7 | AMD | RH101ADICE vs LD108 |
LD216 | Operational Amplifier, 1 Func, 10000uV Offset-Max, BIPolar, 0.062 X 0.072 INCH, DIE-8 | AMD | RH101ADICE vs LD216 |
LD308 | Operational Amplifier, 1 Func, 10000uV Offset-Max, BIPolar, 0.046 X 0.068 INCH, DIE-7 | AMD | RH101ADICE vs LD308 |
LD316A | Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, 0.062 X 0.072 INCH, DIE-8 | AMD | RH101ADICE vs LD316A |