Part Details for L7C108DC10 by LOGIC Devices Inc
Overview of L7C108DC10 by LOGIC Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for L7C108DC10
L7C108DC10 CAD Models
L7C108DC10 Part Data Attributes
|
L7C108DC10
LOGIC Devices Inc
Buy Now
Datasheet
|
Compare Parts:
L7C108DC10
LOGIC Devices Inc
Standard SRAM, 128KX8, 10ns, CMOS, CDIP32, 0.400 INCH, HERMETIC SEALED, SIDE BRAZED, DIP-32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LOGIC DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.B | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 10 ns | |
Additional Feature | AUTOMATIC POWER DOWN; BATTERY BACKUP | |
JESD-30 Code | R-CDIP-T32 | |
Length | 40.64 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX8 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.953 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for L7C108DC10
This table gives cross-reference parts and alternative options found for L7C108DC10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L7C108DC10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AS7C1024-10PC | Standard SRAM, 128KX8, 10ns, CMOS, PDIP32, 0.400 INCH, PLASTIC, DIP-32 | Alliance Semiconductor Corporation | L7C108DC10 vs AS7C1024-10PC |
IDT71B124S10Y8 | Standard SRAM, 128KX8, 10ns, BICMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 | Integrated Device Technology Inc | L7C108DC10 vs IDT71B124S10Y8 |
PDM41034S10SOTY | Standard SRAM, 128KX8, 10ns, CMOS, PDSO32 | Paradigm Technology Inc | L7C108DC10 vs PDM41034S10SOTY |
PDM41024SA10SOTY | Standard SRAM, 128KX8, 10ns, CMOS, PDSO32 | Paradigm Technology Inc | L7C108DC10 vs PDM41024SA10SOTY |
KM681002CLJI-10 | Standard SRAM, 128KX8, 10ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 | Samsung Semiconductor | L7C108DC10 vs KM681002CLJI-10 |
EK681024AK-10 | Standard SRAM, 128KX8, 10ns, CMOS, PDSO32 | Eureka Microelectronics Inc | L7C108DC10 vs EK681024AK-10 |
KM681002CTI-1000 | Standard SRAM, 128KX8, 10ns, CMOS, PDSO32, 0.400 INCH, TSOP2-32 | Samsung Semiconductor | L7C108DC10 vs KM681002CTI-1000 |
MCM6726BWJ10R2 | 128KX8 STANDARD SRAM, 10ns, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 | Motorola Mobility LLC | L7C108DC10 vs MCM6726BWJ10R2 |
KM681002CLT-1000 | Standard SRAM, 128KX8, 10ns, CMOS, PDSO32, 0.400 INCH, TSOP2-32 | Samsung Semiconductor | L7C108DC10 vs KM681002CLT-1000 |
PDM41024LB10SOTY | Standard SRAM, 128KX8, 10ns, CMOS, PDSO32 | Paradigm Technology Inc | L7C108DC10 vs PDM41024LB10SOTY |