Part Details for MCM6726BWJ10R2 by Motorola Mobility LLC
Overview of MCM6726BWJ10R2 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Part Details for MCM6726BWJ10R2
MCM6726BWJ10R2 CAD Models
MCM6726BWJ10R2 Part Data Attributes:
|
MCM6726BWJ10R2
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MCM6726BWJ10R2
Motorola Mobility LLC
128KX8 STANDARD SRAM, 10ns, PDSO32, 0.400 INCH, PLASTIC, SOJ-32
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | SOJ | |
Package Description | SOJ, | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.B | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 10 ns | |
JESD-30 Code | R-PDSO-J32 | |
Length | 20.96 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for MCM6726BWJ10R2
This table gives cross-reference parts and alternative options found for MCM6726BWJ10R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCM6726BWJ10R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PDM41024LB10TSOTY | Standard SRAM, 128KX8, 10ns, CMOS, PDSO32 | Paradigm Technology Inc | MCM6726BWJ10R2 vs PDM41024LB10TSOTY |
PDM41024SA10TSOTY | Standard SRAM, 128KX8, 10ns, CMOS, PDSO32 | Paradigm Technology Inc | MCM6726BWJ10R2 vs PDM41024SA10TSOTY |
PDM41034LA10TSOTY | Standard SRAM, 128KX8, 10ns, CMOS, PDSO32 | Paradigm Technology Inc | MCM6726BWJ10R2 vs PDM41034LA10TSOTY |
PDM41024LA10D | Standard SRAM, 128KX8, 10ns, CMOS, CDIP32 | Paradigm Technology Inc | MCM6726BWJ10R2 vs PDM41024LA10D |
L7C108WI10L | Standard SRAM, 128KX8, 10ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 | LOGIC Devices Inc | MCM6726BWJ10R2 vs L7C108WI10L |
L7C108DC10L | Standard SRAM, 128KX8, 10ns, CMOS, CDIP32, 0.400 INCH, HERMETIC SEALED, SIDE BRAZED, DIP-32 | LOGIC Devices Inc | MCM6726BWJ10R2 vs L7C108DC10L |
EK681024MJ-10 | Standard SRAM, 128KX8, 10ns, CMOS, PDSO32 | Eureka Microelectronics Inc | MCM6726BWJ10R2 vs EK681024MJ-10 |
PDM41024LB10TTY | Standard SRAM, 128KX8, 10ns, CMOS, PDSO32 | Paradigm Technology Inc | MCM6726BWJ10R2 vs PDM41024LB10TTY |
M5M512R88CTP-10T | Standard SRAM, 128KX8, 10ns, CMOS, PDSO32, 0.400 INCH, 1.27 MM PITCH, PLASTIC, TSOP2-32 | Mitsubishi Electric | MCM6726BWJ10R2 vs M5M512R88CTP-10T |
PDM41024SA10TTY | Standard SRAM, 128KX8, 10ns, CMOS, PDSO32 | Paradigm Technology Inc | MCM6726BWJ10R2 vs PDM41024SA10TTY |