Part Details for IDT71B124S10Y8 by Integrated Device Technology Inc
Overview of IDT71B124S10Y8 by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for IDT71B124S10Y8
IDT71B124S10Y8 CAD Models
IDT71B124S10Y8 Part Data Attributes:
|
IDT71B124S10Y8
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT71B124S10Y8
Integrated Device Technology Inc
Standard SRAM, 128KX8, 10ns, BICMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | SOJ | |
Package Description | SOJ, | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.B | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 10 ns | |
JESD-30 Code | R-PDSO-J32 | |
JESD-609 Code | e0 | |
Length | 20.96 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX8 | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.683 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for IDT71B124S10Y8
This table gives cross-reference parts and alternative options found for IDT71B124S10Y8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT71B124S10Y8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PDM41024LB10TSOTY | Standard SRAM, 128KX8, 10ns, CMOS, PDSO32 | Paradigm Technology Inc | IDT71B124S10Y8 vs PDM41024LB10TSOTY |
PDM41024SA10TSOTY | Standard SRAM, 128KX8, 10ns, CMOS, PDSO32 | Paradigm Technology Inc | IDT71B124S10Y8 vs PDM41024SA10TSOTY |
PDM41034LA10TSOTY | Standard SRAM, 128KX8, 10ns, CMOS, PDSO32 | Paradigm Technology Inc | IDT71B124S10Y8 vs PDM41034LA10TSOTY |
PDM41024LA10D | Standard SRAM, 128KX8, 10ns, CMOS, CDIP32 | Paradigm Technology Inc | IDT71B124S10Y8 vs PDM41024LA10D |
L7C108WI10L | Standard SRAM, 128KX8, 10ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 | LOGIC Devices Inc | IDT71B124S10Y8 vs L7C108WI10L |
L7C108DC10L | Standard SRAM, 128KX8, 10ns, CMOS, CDIP32, 0.400 INCH, HERMETIC SEALED, SIDE BRAZED, DIP-32 | LOGIC Devices Inc | IDT71B124S10Y8 vs L7C108DC10L |
EK681024MJ-10 | Standard SRAM, 128KX8, 10ns, CMOS, PDSO32 | Eureka Microelectronics Inc | IDT71B124S10Y8 vs EK681024MJ-10 |
PDM41024LB10TTY | Standard SRAM, 128KX8, 10ns, CMOS, PDSO32 | Paradigm Technology Inc | IDT71B124S10Y8 vs PDM41024LB10TTY |
M5M512R88CTP-10T | Standard SRAM, 128KX8, 10ns, CMOS, PDSO32, 0.400 INCH, 1.27 MM PITCH, PLASTIC, TSOP2-32 | Mitsubishi Electric | IDT71B124S10Y8 vs M5M512R88CTP-10T |
PDM41024SA10TTY | Standard SRAM, 128KX8, 10ns, CMOS, PDSO32 | Paradigm Technology Inc | IDT71B124S10Y8 vs PDM41024SA10TTY |