Part Details for AS7C1024-10PC by Alliance Semiconductor Corporation
Overview of AS7C1024-10PC by Alliance Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AS7C1024-10PC
AS7C1024-10PC CAD Models
AS7C1024-10PC Part Data Attributes:
|
AS7C1024-10PC
Alliance Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
AS7C1024-10PC
Alliance Semiconductor Corporation
Standard SRAM, 128KX8, 10ns, CMOS, PDIP32, 0.400 INCH, PLASTIC, DIP-32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLIANCE SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP32,.4 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.B | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 10 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDIP-T32 | |
JESD-609 Code | e0 | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP32,.4 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.01 A | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.14 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for AS7C1024-10PC
This table gives cross-reference parts and alternative options found for AS7C1024-10PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS7C1024-10PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PDM41024LB10TSOTY | Standard SRAM, 128KX8, 10ns, CMOS, PDSO32 | Paradigm Technology Inc | AS7C1024-10PC vs PDM41024LB10TSOTY |
PDM41024SA10TSOTY | Standard SRAM, 128KX8, 10ns, CMOS, PDSO32 | Paradigm Technology Inc | AS7C1024-10PC vs PDM41024SA10TSOTY |
PDM41034LA10TSOTY | Standard SRAM, 128KX8, 10ns, CMOS, PDSO32 | Paradigm Technology Inc | AS7C1024-10PC vs PDM41034LA10TSOTY |
PDM41024LA10D | Standard SRAM, 128KX8, 10ns, CMOS, CDIP32 | Paradigm Technology Inc | AS7C1024-10PC vs PDM41024LA10D |
L7C108WI10L | Standard SRAM, 128KX8, 10ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 | LOGIC Devices Inc | AS7C1024-10PC vs L7C108WI10L |
L7C108DC10L | Standard SRAM, 128KX8, 10ns, CMOS, CDIP32, 0.400 INCH, HERMETIC SEALED, SIDE BRAZED, DIP-32 | LOGIC Devices Inc | AS7C1024-10PC vs L7C108DC10L |
EK681024MJ-10 | Standard SRAM, 128KX8, 10ns, CMOS, PDSO32 | Eureka Microelectronics Inc | AS7C1024-10PC vs EK681024MJ-10 |
PDM41024LB10TTY | Standard SRAM, 128KX8, 10ns, CMOS, PDSO32 | Paradigm Technology Inc | AS7C1024-10PC vs PDM41024LB10TTY |
M5M512R88CTP-10T | Standard SRAM, 128KX8, 10ns, CMOS, PDSO32, 0.400 INCH, 1.27 MM PITCH, PLASTIC, TSOP2-32 | Mitsubishi Electric | AS7C1024-10PC vs M5M512R88CTP-10T |
PDM41024SA10TTY | Standard SRAM, 128KX8, 10ns, CMOS, PDSO32 | Paradigm Technology Inc | AS7C1024-10PC vs PDM41024SA10TTY |