Part Details for KMPC870CZT133 by Freescale Semiconductor
Overview of KMPC870CZT133 by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KMPC870CZT133
KMPC870CZT133 CAD Models
KMPC870CZT133 Part Data Attributes:
|
KMPC870CZT133
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
KMPC870CZT133
Freescale Semiconductor
32-BIT, 133MHz, RISC PROCESSOR, PBGA256, PLASTIC, BGA-256
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | BGA | |
Package Description | PLASTIC, BGA-256 | |
Pin Count | 256 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 5A992 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
External Data Bus Width | 32 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B256 | |
JESD-609 Code | e0 | |
Length | 23 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 256 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HBGA | |
Package Equivalence Code | BGA256,16X16,50 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.54 mm | |
Speed | 133 MHz | |
Supply Voltage-Max | 1.9 V | |
Supply Voltage-Min | 1.7 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 23 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for KMPC870CZT133
This table gives cross-reference parts and alternative options found for KMPC870CZT133. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KMPC870CZT133, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPC852TCZT80A | 32-BIT, 80MHz, RISC PROCESSOR, PBGA256, PLASTIC, BGA-256 | Freescale Semiconductor | KMPC870CZT133 vs MPC852TCZT80A |
MPC850DHZT66A | RISC PROCESSOR, PBGA256, PLASTIC, BGA-256 | Motorola Mobility LLC | KMPC870CZT133 vs MPC850DHZT66A |
KXPC823VR81B2T | 32-BIT, 81MHz, RISC PROCESSOR, PBGA256, 23 X 23 MM, 1.27 MM PITCH, PLASTIC, BGA-256 | Freescale Semiconductor | KMPC870CZT133 vs KXPC823VR81B2T |
79RC32H435-350BC | Microprocessor, 32-Bit, 350MHz, CMOS, PBGA256 | Integrated Device Technology Inc | KMPC870CZT133 vs 79RC32H435-350BC |
IBM25PPC750CXEFP10-3T | RISC Microprocessor, 64-Bit, 600MHz, CMOS, PBGA256, 27 X 27 MM, PLASTIC, BGA-256 | IBM | KMPC870CZT133 vs IBM25PPC750CXEFP10-3T |
MPC852TCVR66A | 32-BIT, 66MHz, RISC PROCESSOR, PBGA256 | NXP Semiconductors | KMPC870CZT133 vs MPC852TCVR66A |
79RC32H434300BCI | RISC Microprocessor, 32-Bit, 300MHz, CMOS, PBGA256, 17 X 17 MM, MO-192AAF1, CABGA-256 | Integrated Device Technology Inc | KMPC870CZT133 vs 79RC32H434300BCI |
XPC850SRCZT66B | RISC Microprocessor, 32-Bit, 66MHz, CMOS, PBGA256, PLASTIC, BGA-256 | Motorola Semiconductor Products | KMPC870CZT133 vs XPC850SRCZT66B |
79RC32V334150BBI | RISC Microprocessor, 32-Bit, 150MHz, PBGA256, 27 X 27 MM, PLASTIC, BGA-256 | Integrated Device Technology Inc | KMPC870CZT133 vs 79RC32V334150BBI |
IBM25PPC750CXRKQ1024T | RISC Microprocessor, 32-Bit, 366MHz, CMOS, PBGA256, 27 X 27 MM, LEAD FREE, PLASTIC, BGA-256 | IBM | KMPC870CZT133 vs IBM25PPC750CXRKQ1024T |