Part Details for MPC850DHZT66A by Motorola Mobility LLC
Overview of MPC850DHZT66A by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for MPC850DHZT66A
MPC850DHZT66A CAD Models
MPC850DHZT66A Part Data Attributes:
|
MPC850DHZT66A
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MPC850DHZT66A
Motorola Mobility LLC
RISC PROCESSOR, PBGA256, PLASTIC, BGA-256
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | BGA | |
Package Description | BGA, | |
Pin Count | 256 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Additional Feature | SUPPORTS MULTICHANNEL HDLC | |
JESD-30 Code | R-PBGA-B256 | |
Number of Terminals | 256 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | BALL | |
Terminal Position | BOTTOM | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for MPC850DHZT66A
This table gives cross-reference parts and alternative options found for MPC850DHZT66A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC850DHZT66A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPC850DHZT66A | RISC Microprocessor, CMOS, PBGA256, PLASTIC, BGA-256 | Motorola Semiconductor Products | MPC850DHZT66A vs MPC850DHZT66A |
PPC604B120 | RISC Microprocessor, 32-Bit, 120MHz, CMOS, CBGA256, 21 X 21 MM, 1.27 MM PITCH, CERAMIC, BGA-256 | Motorola Semiconductor Products | MPC850DHZT66A vs PPC604B120 |
DE-S1100-DB | RISC Microprocessor, 32-Bit, 220MHz, CMOS, PBGA256, MINI, BGA-256 | Intel Corporation | MPC850DHZT66A vs DE-S1100-DB |
MPC875ZT66 | 32-BIT, 66MHz, RISC PROCESSOR, PBGA256 | NXP Semiconductors | MPC850DHZT66A vs MPC875ZT66 |
L9A0212 | RISC Microprocessor, 32-Bit, 85MHz, CMOS, PBGA256, PLASTIC, MO-151, BGA-256 | Broadcom Limited | MPC850DHZT66A vs L9A0212 |
IBM25PPC750CXRKQ5024T | RISC Microprocessor, 32-Bit, 500MHz, CMOS, PBGA256, 27 X 27 MM, LEAD FREE, PLASTIC, BGA-256 | IBM | MPC850DHZT66A vs IBM25PPC750CXRKQ5024T |
MC9328MXLVM20 | 32-BIT, 200MHz, RISC PROCESSOR, PBGA256 | NXP Semiconductors | MPC850DHZT66A vs MC9328MXLVM20 |
MPC875VR133 | 32-BIT, 133MHz, RISC PROCESSOR, PBGA256 | NXP Semiconductors | MPC850DHZT66A vs MPC875VR133 |
79RC32T365150BCGI | RISC Microprocessor, 32-Bit, 150MHz, CMOS, PBGA256 | Integrated Device Technology Inc | MPC850DHZT66A vs 79RC32T365150BCGI |
PC9328MX1VH | 32-BIT, 150MHz, MICROPROCESSOR, PBGA256, 14 X 14 MM, 1.30 MM HEIGHT, 0.80 MM PITCH, PLASTIC, MOLD ARRAY PROCESS, BGA-256 | Motorola Mobility LLC | MPC850DHZT66A vs PC9328MX1VH |