Part Details for IBM25PPC750CXEFP10-3T by IBM
Overview of IBM25PPC750CXEFP10-3T by IBM
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IBM25PPC750CXEFP10-3T
IBM25PPC750CXEFP10-3T CAD Models
IBM25PPC750CXEFP10-3T Part Data Attributes:
|
IBM25PPC750CXEFP10-3T
IBM
Buy Now
Datasheet
|
Compare Parts:
IBM25PPC750CXEFP10-3T
IBM
RISC Microprocessor, 64-Bit, 600MHz, CMOS, PBGA256, 27 X 27 MM, PLASTIC, BGA-256
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | IBM MICROELECTRONICS | |
Part Package Code | BGA | |
Package Description | HLBGA, | |
Pin Count | 256 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 32 | |
Bit Size | 64 | |
Boundary Scan | YES | |
Clock Frequency-Max | 133 MHz | |
External Data Bus Width | 64 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B256 | |
Length | 24.13 mm | |
Low Power Mode | YES | |
Number of Terminals | 256 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, HEAT SINK/SLUG, LOW PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.539 mm | |
Speed | 600 MHz | |
Supply Voltage-Max | 1.9 V | |
Supply Voltage-Min | 1.7 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 24.13 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for IBM25PPC750CXEFP10-3T
This table gives cross-reference parts and alternative options found for IBM25PPC750CXEFP10-3T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IBM25PPC750CXEFP10-3T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPC850DHZT66A | RISC Microprocessor, CMOS, PBGA256, PLASTIC, BGA-256 | Motorola Semiconductor Products | IBM25PPC750CXEFP10-3T vs MPC850DHZT66A |
PPC604B120 | RISC Microprocessor, 32-Bit, 120MHz, CMOS, CBGA256, 21 X 21 MM, 1.27 MM PITCH, CERAMIC, BGA-256 | Motorola Semiconductor Products | IBM25PPC750CXEFP10-3T vs PPC604B120 |
DE-S1100-DB | RISC Microprocessor, 32-Bit, 220MHz, CMOS, PBGA256, MINI, BGA-256 | Intel Corporation | IBM25PPC750CXEFP10-3T vs DE-S1100-DB |
MPC875ZT66 | 32-BIT, 66MHz, RISC PROCESSOR, PBGA256 | NXP Semiconductors | IBM25PPC750CXEFP10-3T vs MPC875ZT66 |
L9A0212 | RISC Microprocessor, 32-Bit, 85MHz, CMOS, PBGA256, PLASTIC, MO-151, BGA-256 | Broadcom Limited | IBM25PPC750CXEFP10-3T vs L9A0212 |
IBM25PPC750CXRKQ5024T | RISC Microprocessor, 32-Bit, 500MHz, CMOS, PBGA256, 27 X 27 MM, LEAD FREE, PLASTIC, BGA-256 | IBM | IBM25PPC750CXEFP10-3T vs IBM25PPC750CXRKQ5024T |
MC9328MXLVM20 | 32-BIT, 200MHz, RISC PROCESSOR, PBGA256 | NXP Semiconductors | IBM25PPC750CXEFP10-3T vs MC9328MXLVM20 |
MPC875VR133 | 32-BIT, 133MHz, RISC PROCESSOR, PBGA256 | NXP Semiconductors | IBM25PPC750CXEFP10-3T vs MPC875VR133 |
79RC32T365150BCGI | RISC Microprocessor, 32-Bit, 150MHz, CMOS, PBGA256 | Integrated Device Technology Inc | IBM25PPC750CXEFP10-3T vs 79RC32T365150BCGI |
PC9328MX1VH | 32-BIT, 150MHz, MICROPROCESSOR, PBGA256, 14 X 14 MM, 1.30 MM HEIGHT, 0.80 MM PITCH, PLASTIC, MOLD ARRAY PROCESS, BGA-256 | Motorola Mobility LLC | IBM25PPC750CXEFP10-3T vs PC9328MX1VH |