Part Details for IBM25PPC750CXRKQ1024T by IBM
Overview of IBM25PPC750CXRKQ1024T by IBM
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IBM25PPC750CXRKQ1024T
IBM25PPC750CXRKQ1024T CAD Models
IBM25PPC750CXRKQ1024T Part Data Attributes:
|
IBM25PPC750CXRKQ1024T
IBM
Buy Now
Datasheet
|
Compare Parts:
IBM25PPC750CXRKQ1024T
IBM
RISC Microprocessor, 32-Bit, 366MHz, CMOS, PBGA256, 27 X 27 MM, LEAD FREE, PLASTIC, BGA-256
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | IBM MICROELECTRONICS | |
Part Package Code | BGA | |
Package Description | LBGA, BGA256,20X20,50 | |
Pin Count | 256 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 133 MHz | |
External Data Bus Width | 64 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B256 | |
Length | 27 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 256 | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA256,20X20,50 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.666 mm | |
Speed | 366 MHz | |
Supply Voltage-Max | 1.9 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 1.85 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 27 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for IBM25PPC750CXRKQ1024T
This table gives cross-reference parts and alternative options found for IBM25PPC750CXRKQ1024T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IBM25PPC750CXRKQ1024T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPC850DHZT66A | RISC Microprocessor, CMOS, PBGA256, PLASTIC, BGA-256 | Motorola Semiconductor Products | IBM25PPC750CXRKQ1024T vs MPC850DHZT66A |
PPC604B120 | RISC Microprocessor, 32-Bit, 120MHz, CMOS, CBGA256, 21 X 21 MM, 1.27 MM PITCH, CERAMIC, BGA-256 | Motorola Semiconductor Products | IBM25PPC750CXRKQ1024T vs PPC604B120 |
DE-S1100-DB | RISC Microprocessor, 32-Bit, 220MHz, CMOS, PBGA256, MINI, BGA-256 | Intel Corporation | IBM25PPC750CXRKQ1024T vs DE-S1100-DB |
MPC875ZT66 | 32-BIT, 66MHz, RISC PROCESSOR, PBGA256 | NXP Semiconductors | IBM25PPC750CXRKQ1024T vs MPC875ZT66 |
L9A0212 | RISC Microprocessor, 32-Bit, 85MHz, CMOS, PBGA256, PLASTIC, MO-151, BGA-256 | Broadcom Limited | IBM25PPC750CXRKQ1024T vs L9A0212 |
IBM25PPC750CXRKQ5024T | RISC Microprocessor, 32-Bit, 500MHz, CMOS, PBGA256, 27 X 27 MM, LEAD FREE, PLASTIC, BGA-256 | IBM | IBM25PPC750CXRKQ1024T vs IBM25PPC750CXRKQ5024T |
MC9328MXLVM20 | 32-BIT, 200MHz, RISC PROCESSOR, PBGA256 | NXP Semiconductors | IBM25PPC750CXRKQ1024T vs MC9328MXLVM20 |
MPC875VR133 | 32-BIT, 133MHz, RISC PROCESSOR, PBGA256 | NXP Semiconductors | IBM25PPC750CXRKQ1024T vs MPC875VR133 |
79RC32T365150BCGI | RISC Microprocessor, 32-Bit, 150MHz, CMOS, PBGA256 | Integrated Device Technology Inc | IBM25PPC750CXRKQ1024T vs 79RC32T365150BCGI |
PC9328MX1VH | 32-BIT, 150MHz, MICROPROCESSOR, PBGA256, 14 X 14 MM, 1.30 MM HEIGHT, 0.80 MM PITCH, PLASTIC, MOLD ARRAY PROCESS, BGA-256 | Motorola Mobility LLC | IBM25PPC750CXRKQ1024T vs PC9328MX1VH |