Part Details for K3023PG by Vishay Semiconductors
Overview of K3023PG by Vishay Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for K3023PG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
751-K3023PG-ND
|
DigiKey | OPTOISOLATOR 5.3KV TRIAC 6DIP Min Qty: 1 Lead time: 22 Weeks Container: Tube |
43 In Stock |
|
$2.2600 | Buy Now |
Part Details for K3023PG
K3023PG CAD Models
K3023PG Part Data Attributes
|
K3023PG
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
K3023PG
Vishay Semiconductors
Triac Output Optocoupler, 1-Element, 5300V Isolation,
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY TELEFUNKEN | |
Package Description | PLASTIC, DIP-6 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Vishay | |
Optoelectronic Device Type | TRIAC OUTPUT OPTOCOUPLER |
Alternate Parts for K3023PG
This table gives cross-reference parts and alternative options found for K3023PG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of K3023PG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLP3063 | Optocoupler - Trigger Device Output, 1 CHANNEL TRIAC OUTPUT WITH ZERO CRSVR OPTOCOUPLER, PLASTIC, 11-9A2, DIP-6 | Toshiba America Electronic Components | K3023PG vs TLP3063 |
MOC3032SR2M | Triac Driver Output Optocoupler, 6-Pin DIP 250V Zero Crossing, 1000-REEL | onsemi | K3023PG vs MOC3032SR2M |
H11J3 | Triac Output Optocoupler, 1-Element, 2500V Isolation, DIP-6 | Isocom LTD | K3023PG vs H11J3 |
PC3SH11YUZB | Triac Output Optocoupler, 1-Element, 5000V Isolation, SMT, PLASTIC, DIP-4 | Sharp Corp | K3023PG vs PC3SH11YUZB |
PC3SD11YXZC | Triac Output Optocoupler, 1-Element, 5000V Isolation, SMT, PLASTIC, DIP-6/5 | Sharp Corp | K3023PG vs PC3SD11YXZC |
PC3SH11YFZBF | Triac Output Optocoupler, 1-Element, 5000V Isolation, LEAD FREE, PLASTIC, DIP-4 | Sharp Corp | K3023PG vs PC3SH11YFZBF |
MOC3162SR2VM | Triac Output Optocoupler With Zero CRSVR, 1-Element, 7500V Isolation, SURFACE MOUNT, DIP-6 | Fairchild Semiconductor Corporation | K3023PG vs MOC3162SR2VM |
MOC3063 | 1 CHANNEL TRIAC OUTPUT WITH ZERO CRSVR OPTOCOUPLER, PLASTIC, DIP-6 | Motorola Mobility LLC | K3023PG vs MOC3063 |
TIL3009 | Optocoupler - Trigger Device Output, 1 CHANNEL TRIAC OUTPUT OPTOCOUPLER, PLASTIC, DIP-6 | Texas Instruments | K3023PG vs TIL3009 |
MOC3012SM | Triac Driver Output Optocoupler, 6-Pin DIP 250V Random Phase, 1000-TUBE | onsemi | K3023PG vs MOC3012SM |