Part Details for TIL3009 by Texas Instruments
Overview of TIL3009 by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for TIL3009
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TIL3009-ND
|
DigiKey | TRIAC OUTPUT OPTOCOUPLER Min Qty: 761 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2850 In Stock |
|
$0.3900 | Buy Now |
|
Rochester Electronics | Triac Output Optocoupler, 3535V Isolation ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2850 |
|
$0.3384 / $0.3981 | Buy Now |
Part Details for TIL3009
TIL3009 CAD Models
TIL3009 Part Data Attributes:
|
TIL3009
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TIL3009
Texas Instruments
Optocoupler - Trigger Device Output, 1 CHANNEL TRIAC OUTPUT OPTOCOUPLER, PLASTIC, DIP-6
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | PLASTIC, DIP-6 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Input Trigger Current-Nom | 15 mA | |
Isolation Voltage-Max | 3535 V | |
Number of Elements | 1 | |
On-State Current-Max | 0.1 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIAC OUTPUT OPTOCOUPLER | |
Peak Off-state Voltage-Min | 250 V |
Alternate Parts for TIL3009
This table gives cross-reference parts and alternative options found for TIL3009. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TIL3009, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GE3009 | Triac Output Optocoupler, 1-Element, 3750V Isolation | Harris Semiconductor | TIL3009 vs GE3009 |