Datasheets
PC3SD11YXZC by: Sharp Corp

Triac Output Optocoupler, 1-Element, 5000V Isolation, SMT, PLASTIC, DIP-6/5

Part Details for PC3SD11YXZC by Sharp Corp

Overview of PC3SD11YXZC by Sharp Corp

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Transportation and Logistics

Part Details for PC3SD11YXZC

PC3SD11YXZC CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

PC3SD11YXZC Part Data Attributes:

PC3SD11YXZC Sharp Corp
Buy Now Datasheet
Compare Parts:
PC3SD11YXZC Sharp Corp Triac Output Optocoupler, 1-Element, 5000V Isolation, SMT, PLASTIC, DIP-6/5
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer SHARP CORP
Package Description SMT, PLASTIC, DIP-6/5
Reach Compliance Code unknown
Additional Feature UL RECOGNIZED, VDE APPROVED
Configuration SINGLE
Forward Current-Max 0.05 A
Input Trigger Current-Nom 5 mA
Isolation Voltage-Max 5000 V
JESD-609 Code e0
Number of Elements 1
On-State Current-Max 0.1 A
Operating Temperature-Max 100 °C
Operating Temperature-Min -30 °C
Optoelectronic Device Type TRIAC OUTPUT OPTOCOUPLER
Peak Off-state Voltage-Min 600 V
Terminal Finish Tin/Lead (Sn/Pb)

Alternate Parts for PC3SD11YXZC

This table gives cross-reference parts and alternative options found for PC3SD11YXZC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PC3SD11YXZC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
PC3SD11YXZCF Triac Output Optocoupler, 1-Element, 5000V Isolation, LEAD FREE, SMT, PLASTIC, DIP-6/5 Sharp Corp PC3SD11YXZC vs PC3SD11YXZCF
PC3SD11NXPC Triac Output Optocoupler, 1-Element, 5000V Isolation, SMT, PLASTIC, DIP-6/5 Sharp Corp PC3SD11YXZC vs PC3SD11NXPC
PC3SD11NXZC Triac Output Optocoupler, 1-Element, 5000V Isolation, SMT, PLASTIC, DIP-6/5 Sharp Corp PC3SD11YXZC vs PC3SD11NXZC
PC3SD11YXPCF Triac Output Optocoupler, 1-Element, 5000V Isolation, LEAD FREE, SMT, PLASTIC, DIP-6/5 Sharp Corp PC3SD11YXZC vs PC3SD11YXPCF
PC3SD11NXPCF Triac Output Optocoupler, 1-Element, 5000V Isolation, LEAD FREE, SMT, PLASTIC, DIP-6/5 Sharp Corp PC3SD11YXZC vs PC3SD11NXPCF
PC3SD11YXPC Triac Output Optocoupler, 1-Element, 5000V Isolation, SMT, PLASTIC, DIP-6/5 Sharp Corp PC3SD11YXZC vs PC3SD11YXPC
Part Number Description Manufacturer Compare
TLP3063 Optocoupler - Trigger Device Output, 1 CHANNEL TRIAC OUTPUT WITH ZERO CRSVR OPTOCOUPLER, PLASTIC, 11-9A2, DIP-6 Toshiba America Electronic Components PC3SD11YXZC vs TLP3063
PC4SD11NXPBF Triac Output Optocoupler, 1-Element, 5000V Isolation, LEAD FREE, PLASTIC, SMT, DIP-6/5 Sharp Corp PC3SD11YXZC vs PC4SD11NXPBF
MOC3020SR2M Triac Driver Output Optocoupler, 6-Pin DIP 400V Random Phase, 1000-REEL onsemi PC3SD11YXZC vs MOC3020SR2M
MOC3011SR2 Triac Output Optocoupler, 1-Element, 7500V Isolation, PLASTIC, DIP-6 Motorola Semiconductor Products PC3SD11YXZC vs MOC3011SR2
MOC3022 Optocoupler/Optoisolator 6-PDIP Texas Instruments PC3SD11YXZC vs MOC3022
MOC3023VM Triac Driver Output Optocoupler, 6-Pin DIP 400V Random Phase, 1000-TUBE onsemi PC3SD11YXZC vs MOC3023VM
MOC3021M Triac Output Optocoupler, 1-Element, 5000V Isolation, ROHS COMPLIANT, DIP-6 Lite-On Semiconductor Corporation PC3SD11YXZC vs MOC3021M
MOC3009 Triac Output Optocoupler, 1-Element, 5300V Isolation, DIP-6 Isocom Components PC3SD11YXZC vs MOC3009
PC3SH21YSZBF Triac Output Optocoupler With Zero CRSVR, 1-Element, 5000V Isolation, LEAD FREE, PLASTIC, DIP-4 Sharp Corp PC3SD11YXZC vs PC3SH21YSZBF
PC3SD21YXPBF Triac Output Optocoupler With Zero CRSVR, 1-Element, 5000V Isolation, LEAD FREE, SMT, PLASTIC, DIP-6/5 Sharp Corp PC3SD11YXZC vs PC3SD21YXPBF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PC3SD11YXZC by Sharp Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PC3SD11YXZC by Sharp Corp

  • Please alert me when PC3SD11YXZC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following PC3SD11YXZC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PC3SD11YXZC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following PC3SD11YXZC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PC3SD11YXZC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PC3SD11YXZC by Sharp Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: