K3023PG
vs
MOC3162SR2VM
feature comparison
Pbfree Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
VISHAY TELEFUNKEN
|
FAIRCHILD SEMICONDUCTOR CORP
|
Package Description |
PLASTIC, DIP-6
|
SURFACE MOUNT, DIP-6
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8541.40.80.00
|
8541.40.80.00
|
Samacsys Manufacturer |
Vishay
|
|
Optoelectronic Device Type |
TRIAC OUTPUT OPTOCOUPLER
|
TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR
|
Base Number Matches |
1
|
2
|
Rohs Code |
|
Yes
|
Additional Feature |
|
UL RECOGNIZED, VDE APPROVED
|
Configuration |
|
SINGLE
|
Forward Current-Max |
|
0.06 A
|
Input Trigger Current-Nom |
|
10 mA
|
Isolation Voltage-Max |
|
7500 V
|
JESD-609 Code |
|
e3
|
Number of Elements |
|
1
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Peak Off-state Voltage-Min |
|
600 V
|
Terminal Finish |
|
Matte Tin (Sn)
|
|
|
|
Compare K3023PG with alternatives
Compare MOC3162SR2VM with alternatives