K3023PG vs TLP3063 feature comparison

K3023PG Vishay Semiconductors

Buy Now Datasheet

TLP3063 Toshiba America Electronic Components

Buy Now Datasheet
Pbfree Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer VISHAY TELEFUNKEN TOSHIBA CORP
Package Description PLASTIC, DIP-6 PLASTIC, 11-9A2, DIP-6
Reach Compliance Code unknown unknown
HTS Code 8541.40.80.00 8541.40.80.00
Samacsys Manufacturer Vishay Toshiba
Optoelectronic Device Type TRIAC OUTPUT OPTOCOUPLER TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR
Base Number Matches 1 39
Rohs Code No
Additional Feature UL RECOGNIZED
Configuration SINGLE
Forward Current-Max 0.05 A
Input Trigger Current-Nom 5 mA
Isolation Voltage-Max 5000 V
JESD-609 Code e0
Number of Elements 1
On-State Current-Max 0.1 A
Operating Temperature-Max 85 °C
Operating Temperature-Min -25 °C
Peak Off-state Voltage-Min 600 V
Terminal Finish Tin/Lead (Sn/Pb)

Compare K3023PG with alternatives

Compare TLP3063 with alternatives