-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 48A I(D), 60V, 0.023ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, LEAD FREE PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63J7128
|
Newark | N Channel Mosfet, 60V, 48A To-220Ab, Channel Type:N Channel, Drain Source Voltage Vds:60V, Continuous Drain Current Id:48A, Transistor Mounting:Through Hole, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:4V, Msl:- Rohs Compliant: Yes |Infineon IRFZ44EPBF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6770 / $1.2000 | Buy Now |
DISTI #
IRFZ44EPBF-ND
|
DigiKey | MOSFET N-CH 60V 48A TO220AB Min Qty: 1 Lead time: 10 Weeks Container: Tube |
13303 In Stock |
|
$0.5601 / $1.4900 | Buy Now |
DISTI #
IRFZ44EPBF
|
Avnet Americas | Trans MOSFET N-CH 60V 48A 3-Pin(3+Tab) TO-220AB - Rail/Tube (Alt: IRFZ44EPBF) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$0.5031 / $0.6150 | Buy Now |
DISTI #
942-IRFZ44EPBF
|
Mouser Electronics | MOSFET MOSFT 60V 48A 23mOhm 40nC RoHS: Compliant | 3190 |
|
$0.5600 / $1.0700 | Buy Now |
DISTI #
70017053
|
RS | MOSFET, Power, N-Ch, VDSS 60V, RDS(ON) 0.023Ohm, ID 48A, TO-220AB, PD 110W, VGS +/-20V | Infineon IRFZ44EPBF RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 76 |
|
$0.9100 / $1.0700 | Buy Now |
|
Future Electronics | Single N-Channel 60 V 0.023 Ohm 60 nC HEXFET® Power Mosfet - TO-220-3 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.5350 / $0.6400 | Buy Now |
|
Future Electronics | Single N-Channel 60 V 0.023 Ohm 60 nC HEXFET® Power Mosfet - TO-220-3 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.5350 / $0.6600 | Buy Now |
|
Rochester Electronics | IRFZ44 - 12V-300V N-Channel Power MOSFET RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 542 |
|
$0.5544 / $0.6522 | Buy Now |
DISTI #
IRFZ44EPBF
|
Avnet Americas | Trans MOSFET N-CH 60V 48A 3-Pin(3+Tab) TO-220AB - Rail/Tube (Alt: IRFZ44EPBF) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Tube | 450 |
|
$0.5031 / $0.6150 | Buy Now |
DISTI #
IRFZ44EPBF
|
Avnet Americas | Trans MOSFET N-CH 60V 48A 3-Pin(3+Tab) TO-220AB - Rail/Tube (Alt: IRFZ44EPBF) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$0.5031 / $0.6150 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IRFZ44EPBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRFZ44EPBF
Infineon Technologies AG
Power Field-Effect Transistor, 48A I(D), 60V, 0.023ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, LEAD FREE PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Infineon | |
Additional Feature | HIGH RELIABILITY, AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 220 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 48 A | |
Drain-source On Resistance-Max | 0.023 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 192 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for IRFZ44EPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRFZ44EPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRFZ44E | Power Field-Effect Transistor, 48A I(D), 60V, 0.023ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220AB, 3 PIN | Infineon Technologies AG | IRFZ44EPBF vs IRFZ44E |