Part Details for FQPF6N90 by Fairchild Semiconductor Corporation
Overview of FQPF6N90 by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FQPF6N90
FQPF6N90 CAD Models
FQPF6N90 Part Data Attributes:
|
FQPF6N90
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FQPF6N90
Fairchild Semiconductor Corporation
Power Field-Effect Transistor, 3.4A I(D), 900V, 1.9ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220F, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | TO-220AB | |
Package Description | TO-220F, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Avalanche Energy Rating (Eas) | 710 mJ | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 900 V | |
Drain Current-Max (ID) | 3.4 A | |
Drain-source On Resistance-Max | 1.9 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 56 W | |
Pulsed Drain Current-Max (IDM) | 13.6 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for FQPF6N90
This table gives cross-reference parts and alternative options found for FQPF6N90. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FQPF6N90, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FQPF8N90C | N-Channel QFET® MOSFET 900V, 6.3A, 1.9Ω, TO220, MOLDED, 3LD, FULL PACK, EIAJ SC91, STRAIGHT LEAD, 1000/RAIL | Fairchild Semiconductor Corporation | FQPF6N90 vs FQPF8N90C |
IRFZ44EPBF | Power Field-Effect Transistor, 48A I(D), 60V, 0.023ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, LEAD FREE PACKAGE-3 | Infineon Technologies AG | FQPF6N90 vs IRFZ44EPBF |
IRFZ44EPBF | Power Field-Effect Transistor, 48A I(D), 60V, 0.023ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, LEAD FREE PACKAGE-3 | International Rectifier | FQPF6N90 vs IRFZ44EPBF |
IRFZ44E | Power Field-Effect Transistor, 48A I(D), 60V, 0.023ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220AB, 3 PIN | Infineon Technologies AG | FQPF6N90 vs IRFZ44E |
2SK2953 | TRANSISTOR 15 A, 600 V, 0.4 ohm, N-CHANNEL, Si, POWER, MOSFET, LEAD FREE, 2-16F1B, 3 PIN, FET General Purpose Power | Toshiba America Electronic Components | FQPF6N90 vs 2SK2953 |