Part Details for 2SK2953 by Toshiba America Electronic Components
Overview of 2SK2953 by Toshiba America Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2SK2953
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | MOSFET Transistor, N-Channel, TO-247VAR | 8 |
|
$3.5420 / $4.8300 | Buy Now |
|
Chip1Cloud | N CHANNEL MOS TYPE (HIGH SPEED, HIGH CURRENT SWITCHING, CHOPPER REGULATOR, DC-DC CONVERTERAND AND MOTOR DRIVE APPLICATIONS) / Trans MOSFET N-CH Si 600V 15A 3-Pin(3+Tab) TO-3P(N)IS | 7700 |
|
RFQ |
Part Details for 2SK2953
2SK2953 CAD Models
2SK2953 Part Data Attributes:
|
2SK2953
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
2SK2953
Toshiba America Electronic Components
TRANSISTOR 15 A, 600 V, 0.4 ohm, N-CHANNEL, Si, POWER, MOSFET, LEAD FREE, 2-16F1B, 3 PIN, FET General Purpose Power
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | LEAD FREE, 2-16F1B, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
Avalanche Energy Rating (Eas) | 1026 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 600 V | |
Drain Current-Max (ID) | 15 A | |
Drain-source On Resistance-Max | 0.4 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 240 | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 60 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for 2SK2953
This table gives cross-reference parts and alternative options found for 2SK2953. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SK2953, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FQPF8N90C | N-Channel QFET® MOSFET 900V, 6.3A, 1.9Ω, TO220, MOLDED, 3LD, FULL PACK, EIAJ SC91, STRAIGHT LEAD, 1000/RAIL | Fairchild Semiconductor Corporation | 2SK2953 vs FQPF8N90C |
FQPF6N90 | Power Field-Effect Transistor, 3.4A I(D), 900V, 1.9ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220F, 3 PIN | Fairchild Semiconductor Corporation | 2SK2953 vs FQPF6N90 |
IRFZ44EPBF | Power Field-Effect Transistor, 48A I(D), 60V, 0.023ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, LEAD FREE PACKAGE-3 | Infineon Technologies AG | 2SK2953 vs IRFZ44EPBF |
IRFZ44EPBF | Power Field-Effect Transistor, 48A I(D), 60V, 0.023ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, LEAD FREE PACKAGE-3 | International Rectifier | 2SK2953 vs IRFZ44EPBF |
IRFZ44E | Power Field-Effect Transistor, 48A I(D), 60V, 0.023ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220AB, 3 PIN | Infineon Technologies AG | 2SK2953 vs IRFZ44E |