Datasheets
IRF1310NHR by: International Rectifier

Power Field-Effect Transistor, 42A I(D), 100V, 0.036ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220AB, 3 PIN

Part Details for IRF1310NHR by International Rectifier

Overview of IRF1310NHR by International Rectifier

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Part Details for IRF1310NHR

IRF1310NHR CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

IRF1310NHR Part Data Attributes

IRF1310NHR International Rectifier
Buy Now Datasheet
Compare Parts:
IRF1310NHR International Rectifier Power Field-Effect Transistor, 42A I(D), 100V, 0.036ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220AB, 3 PIN
Part Life Cycle Code Obsolete
Ihs Manufacturer INTERNATIONAL RECTIFIER CORP
Part Package Code TO-220AB
Package Description FLANGE MOUNT, R-PSFM-T3
Pin Count 3
Reach Compliance Code unknown
ECCN Code EAR99
Additional Feature AVALANCHE RATED, ULTRA LOW ON-RESISTANCE, HIGH RELIABILITY
Avalanche Energy Rating (Eas) 420 mJ
Case Connection DRAIN
Configuration SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 100 V
Drain Current-Max (ID) 42 A
Drain-source On Resistance-Max 0.036 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-220AB
JESD-30 Code R-PSFM-T3
Number of Elements 1
Number of Terminals 3
Operating Mode ENHANCEMENT MODE
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Polarity/Channel Type N-CHANNEL
Pulsed Drain Current-Max (IDM) 140 A
Surface Mount NO
Terminal Form THROUGH-HOLE
Terminal Position SINGLE
Transistor Application SWITCHING
Transistor Element Material SILICON

Alternate Parts for IRF1310NHR

This table gives cross-reference parts and alternative options found for IRF1310NHR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRF1310NHR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
IRF1310NPBF Power Field-Effect Transistor, 42A I(D), 100V, 0.036ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, LEAD FREE PACKAGE-3 International Rectifier IRF1310NHR vs IRF1310NPBF
IRF1310N Power Field-Effect Transistor, 42A I(D), 100V, 0.036ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220AB, 3 PIN Infineon Technologies AG IRF1310NHR vs IRF1310N
IRF1310N Power Field-Effect Transistor, 42A I(D), 100V, 0.036ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220AB, 3 PIN International Rectifier IRF1310NHR vs IRF1310N
IRF1310NPBF Power Field-Effect Transistor, 42A I(D), 100V, 0.036ohm, 1-Element, N-Channel, Silicon, Metal-Oxide Semiconductor FET, TO-220AB, LEAD FREE PACKAGE-3 Infineon Technologies AG IRF1310NHR vs IRF1310NPBF
Part Number Description Manufacturer Compare
MTH40N10 40A, 100V, 0.04ohm, N-CHANNEL, Si, POWER, MOSFET, TO-218AC Motorola Mobility LLC IRF1310NHR vs MTH40N10
SMW60N10 Power Field-Effect Transistor, 60A I(D), 100V, 0.025ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AD Vishay Siliconix IRF1310NHR vs SMW60N10
RFG40N10 40A, 100V, 0.04ohm, N-CHANNEL, Si, POWER, MOSFET, TO-247 Rochester Electronics LLC IRF1310NHR vs RFG40N10
SGSP472 35A, 80V, 0.05ohm, N-CHANNEL, Si, POWER, MOSFET, TO-218 STMicroelectronics IRF1310NHR vs SGSP472
STW60N10 60A, 100V, 0.025ohm, N-CHANNEL, Si, POWER, MOSFET, TO-247, TO-247, 3 PIN STMicroelectronics IRF1310NHR vs STW60N10
MTW45N10E 45A, 100V, 0.035ohm, N-CHANNEL, Si, POWER, MOSFET, TO-247AE, CASE 340K-01, 3 PIN onsemi IRF1310NHR vs MTW45N10E
IRFP150NPBF Power Field-Effect Transistor, 42A I(D), 100V, 0.036ohm, 1-Element, N-Channel, Silicon, Metal-Oxide Semiconductor FET, TO-247AC, LEAD FREE PACKAGE-3 Infineon Technologies AG IRF1310NHR vs IRFP150NPBF
MTH25N08 25A, 80V, 0.075ohm, N-CHANNEL, Si, POWER, MOSFET, TO-218AC Motorola Mobility LLC IRF1310NHR vs MTH25N08
IRF1310N Power Field-Effect Transistor, 42A I(D), 100V, 0.036ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220AB, 3 PIN Infineon Technologies AG IRF1310NHR vs IRF1310N
RFG40N10 Power Field-Effect Transistor, 40A I(D), 100V, 0.04ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247, Fairchild Semiconductor Corporation IRF1310NHR vs RFG40N10

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IRF1310NHR by International Rectifier.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IRF1310NHR by International Rectifier

Select Manufacturer
Which Manufacturer of IRF1310NHR would you like to use for your alert(s)?
  • Please alert me when IRF1310NHR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IRF1310NHR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IRF1310NHR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IRF1310NHR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IRF1310NHR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IRF1310NHR by International Rectifier

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: