Part Details for MTH40N10 by Motorola Mobility LLC
Overview of MTH40N10 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MTH40N10
MTH40N10 CAD Models
MTH40N10 Part Data Attributes:
|
MTH40N10
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MTH40N10
Motorola Mobility LLC
40A, 100V, 0.04ohm, N-CHANNEL, Si, POWER, MOSFET, TO-218AC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 40 A | |
Drain-source On Resistance-Max | 0.04 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 1000 pF | |
JEDEC-95 Code | TO-218AC | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation Ambient-Max | 150 W | |
Pulsed Drain Current-Max (IDM) | 120 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 690 ns | |
Turn-on Time-Max (ton) | 430 ns |
Alternate Parts for MTH40N10
This table gives cross-reference parts and alternative options found for MTH40N10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTH40N10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RFG40N10 | Power Field-Effect Transistor, 40A I(D), 100V, 0.04ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247 | Harris Semiconductor | MTH40N10 vs RFG40N10 |
IRFP150N | Power Field-Effect Transistor, 42A I(D), 100V, 0.036ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AC, TO-247AC, 3PIN | International Rectifier | MTH40N10 vs IRFP150N |
MTW45N10E | 45A, 100V, 0.035ohm, N-CHANNEL, Si, POWER, MOSFET, TO-247AE, CASE 340K-01, 3 PIN | onsemi | MTH40N10 vs MTW45N10E |
SGSP471 | 30A, 100V, 0.075ohm, N-CHANNEL, Si, POWER, MOSFET, TO-218 | STMicroelectronics | MTH40N10 vs SGSP471 |
IRFP150N | Power Field-Effect Transistor, 42A I(D), 100V, 0.036ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AC, TO-247AC, 3PIN | Infineon Technologies AG | MTH40N10 vs IRFP150N |
RFG40N10 | 40A, 100V, 0.04ohm, N-CHANNEL, Si, POWER, MOSFET, TO-247 | Intersil Corporation | MTH40N10 vs RFG40N10 |
RFG40N10 | Power Field-Effect Transistor, 40A I(D), 100V, 0.04ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247, | Fairchild Semiconductor Corporation | MTH40N10 vs RFG40N10 |
STW50N10 | 50A, 100V, 0.035ohm, N-CHANNEL, Si, POWER, MOSFET, TO-247AC, TO-247, 3 PIN | STMicroelectronics | MTH40N10 vs STW50N10 |
MTH25N08 | Power Field-Effect Transistor, 25A I(D), 80V, 0.075ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-218AC | Motorola Semiconductor Products | MTH40N10 vs MTH25N08 |
SGSP472 | 35A, 80V, 0.05ohm, N-CHANNEL, Si, POWER, MOSFET, TO-218 | STMicroelectronics | MTH40N10 vs SGSP472 |