Part Details for INA114AU/1K by Texas Instruments
Overview of INA114AU/1K by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for INA114AU/1K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-46091-1-ND
|
DigiKey | IC INST AMP 1 CIRCUIT 16SOIC Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1859 In Stock |
|
$6.0471 / $10.6600 | Buy Now |
DISTI #
595-INA114AU/1K
|
Mouser Electronics | Instrumentation Amplifiers Precision Instrumentation Amp RoHS: Compliant | 1600 |
|
$6.0100 / $10.6400 | Buy Now |
DISTI #
V72:2272_07259378
|
Arrow Electronics | INST Amp Single ±18V/36V 16-Pin SOIC T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2008 Container: Cut Strips | Americas - 860 |
|
$5.6870 / $10.5040 | Buy Now |
DISTI #
76475513
|
Verical | INST Amp Single ±18V/36V 16-Pin SOIC T/R RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2008 | Americas - 860 |
|
$5.6870 / $10.5040 | Buy Now |
|
Ameya Holding Limited | IC OPAMP INSTR 1MHZ 16SOIC | 2500 |
|
RFQ | |
|
LCSC | 500pA 25uV 1MHz Single SOIC-16-300mil Instrumentation OpAmps ROHS | 97 |
|
$6.6756 / $9.0847 | Buy Now |
Part Details for INA114AU/1K
INA114AU/1K CAD Models
INA114AU/1K Part Data Attributes:
|
INA114AU/1K
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
INA114AU/1K
Texas Instruments
1-MHz, 50-µV, 11-nV/√Hz, 3mA-power, precision instrumentation amplifier 16-SOIC -40 to 85
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | INSTRUMENTATION AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.005 µA | |
Bandwidth (3dB)-Nom | 1 MHz | |
Bias Current-Max (IIB) @25C | 0.002 µA | |
Common-mode Reject Ratio-Min | 115 dB | |
Input Offset Current-Max (IIO) | 0.005 µA | |
Input Offset Voltage-Max | 50 µV | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 3 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Non-linearity-Max | 0.02% | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Slew Rate-Nom | 0.6 V/us | |
Supply Current-Max | 3 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Gain-Max | 10000 | |
Voltage Gain-Min | 1 | |
Voltage Gain-Nom | 10 | |
Width | 7.5 mm |
Alternate Parts for INA114AU/1K
This table gives cross-reference parts and alternative options found for INA114AU/1K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of INA114AU/1K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
INA114BU | 1-MHz, 50-µV, 11-nV/√Hz, 3mA-power, precision instrumentation amplifier 16-SOIC | Texas Instruments | INA114AU/1K vs INA114BU |
AMP02FSZ | High Accuracy 8-Pin Instrumentation Amplifier | Analog Devices Inc | INA114AU/1K vs AMP02FSZ |
AMP02FSZ-REEL | INSTRUMENTATION AMPLIFIER, 350uV OFFSET-MAX, 1.2MHz BAND WIDTH, PDSO16, MS-013AA, SOIC-16 | Analog Devices Inc | INA114AU/1K vs AMP02FSZ-REEL |
INA114AU/1K | Instrumentation Amplifier, 1 Func, 125uV Offset-Max, 1MHz Band Width, PDSO16, ROHS COMPLIANT, SOIC-16 | Burr-Brown Corp | INA114AU/1K vs INA114AU/1K |
INA114AUG4 | Precision Instrumentation Amplifier 16-SOIC -40 to 85 | Texas Instruments | INA114AU/1K vs INA114AUG4 |
INA111AUE4 | High Speed FET-Input Instrumentation Amplifier 16-SOIC -40 to 85 | Texas Instruments | INA114AU/1K vs INA111AUE4 |
INA114BU-TR | INSTRUMENTATION AMPLIFIER, 150uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO16 | Texas Instruments | INA114AU/1K vs INA114BU-TR |
INA111BU | High Speed FET-Input Instrumentation Amplifier 16-SOIC | Texas Instruments | INA114AU/1K vs INA111BU |
INA114AUE4 | 1-MHz, 50-µV, 11-nV/√Hz, 3mA-power, precision instrumentation amplifier 16-SOIC -40 to 85 | Texas Instruments | INA114AU/1K vs INA114AUE4 |
INA114AU-TR | INSTRUMENTATION AMPLIFIER, 625uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO16 | Texas Instruments | INA114AU/1K vs INA114AU-TR |